EZRadio® Wireless Products

Ease your wireless design with Silicon Lab's EZRadio® tools

Image of Silicon Labs' EZRadio Wireless ProductsWhile including all the attractive features Silicon Lab's EZRadio® RF transmitters, receivers and transceivers, such as high-integration, low-cost, flexibility, low-BOM and easy design-in, these EZRadioPRO® ICs target more sophisticated ISM band applications.

EZRadioPRO® ICs also offer several enhanced parameters and features including outstanding RF performance, standards support for 802.15.4g, wireless M-Bus, frequency coverage from 119 to 1050 MHz, and output power up to 20 dBm. Also included are built-in features such as wake-up timer, low-battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os.

Si4467/8 RF

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
IC RF TXRX ISM<1GHZ 20QFNSI4467-A2A-IMIC RF TXRX ISM<1GHZ 20QFN2100 - Immediate$5.45Details weergeven
IC RF TXRX ISM<1GHZ 20QFNSI4468-A2A-IMIC RF TXRX ISM<1GHZ 20QFN535 - Immediate$5.99Details weergeven

Si4463/1/0 RF

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInhoudType antenneAvailable QuantityPrijs
KIT DEMO EZRADIO +14DBM US/JP4463C-915-PDKKIT DEMO EZRADIO +14DBM US/JPPrintplaat/-platen, kabel(s)-1 - Immediate$352.68Details weergeven
Published: 2015-03-02