STM32® 32-bit MCU Family

Leading Supplier of ARM® Cortex®-M Microcontrollers

STM32L0 Series of Ultra-Low-Power MCUs

The exclusive combination of an ARM® Cortex®-M0+ core and STM32 ultra-low-power features, makes the STM32L0 series the best fit for applications operating on battery or energy harvesting and offers the world’s lowest power consumption at 125 °C. STMicroelectronics STM32L0 is available with up to 64 Kbytes of Flash, 8 Kbytes of RAM and up to 2 Kbytes of embedded EEPROM in 32- to 64-pin packages, including a space-saving WLCSP36.

  • The STM32L0 offers dynamic voltage scaling, short wake-up time, an ultra-low-power clock oscillator, LCD interface, comparator, DAC and hardware encryption.
  • Embedded peripherals: USART, I²C, touch sense controller, 16-bit ADC (hardware oversampling), crystal-less USB and communication peripherals.
  • Ultra-low-power mode with full RAM and low-power timer: 440 nA power consumption

The devices are available in LQFP64, LQFP100, LQFP144, and WLCSP64 packages.

STM32L0 Series of Ultra-Low-Power MCUs

STM32 L0

AfbeeldingOnderdeelnr. fabrikantBeschrijvingDigiKey programmeerbaarKernprocessorKerngrootteAvailable QuantityPrijsDetails weergeven
IC MCU 32BIT 64KB FLASH 64LQFPSTM32L053R8T6IC MCU 32BIT 64KB FLASH 64LQFPNiet geverifieerdARM® Cortex®-M0+32-bit812 - Immediate$2.76Details weergeven
IC MCU 32BIT 64KB FLASH 48LQFPSTM32L051C8T6IC MCU 32BIT 64KB FLASH 48LQFPNiet geverifieerdARM® Cortex®-M0+32-bit7729 - Immediate$2.51Details weergeven
IC MCU 32BIT 64KB FLASH 32LQFPSTM32L051K8T6IC MCU 32BIT 64KB FLASH 32LQFPNiet geverifieerdARM® Cortex®-M0+32-bit3137 - Immediate$2.45Details weergeven
IC MCU 32BIT 64KB FLASH 64LQFPSTM32L051R8T6IC MCU 32BIT 64KB FLASH 64LQFPNiet geverifieerdARM® Cortex®-M0+32-bit5080 - Immediate$2.31Details weergeven
IC MCU 32BIT 64KB FLASH 48LQFPSTM32L052C8T6IC MCU 32BIT 64KB FLASH 48LQFPNiet geverifieerdARM® Cortex®-M0+32-bit23003 - Immediate$2.48Details weergeven
IC MCU 32BIT 64KB FLASH 32LQFPSTM32L052K8T6IC MCU 32BIT 64KB FLASH 32LQFPNiet geverifieerdARM® Cortex®-M0+32-bit8524 - Immediate$2.37Details weergeven
IC MCU 32BIT 64KB FLASH 64LQFPSTM32L052R8T6IC MCU 32BIT 64KB FLASH 64LQFPNiet geverifieerdARM® Cortex®-M0+32-bit757 - Immediate$2.59Details weergeven
IC MCU 32BIT 64KB FLASH 48LQFPSTM32L053C8T6IC MCU 32BIT 64KB FLASH 48LQFPNiet geverifieerdARM® Cortex®-M0+32-bit14396 - Immediate$2.63Details weergeven
IC MCU 32BIT 32KB FLASH 48LQFPSTM32L051C6T6IC MCU 32BIT 32KB FLASH 48LQFPNiet geverifieerdARM® Cortex®-M0+32-bit1811 - Immediate$2.06Details weergeven
IC MCU 32BIT 64KB FLASH 48LQFPSTM32L051C8T3IC MCU 32BIT 64KB FLASH 48LQFPNiet geverifieerdARM® Cortex®-M0+32-bit1540 - Immediate$2.54Details weergeven