ESD122 2-Channel ESD Protection Diode

Texas Instruments offers the ESD122 2-channel ESD protection diode for USB Type-C and HDMI 2.0

Image of Texas Instruments' ESD122 2-Channel ESD Protection DiodeTexas Instruments' ESD122 is a bidirectional TVS ESD protection diode array for USB Type-C™ and HDMI 2.0 circuit protection. The ESD122 is rated to dissipate contact ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (17 kV contact, 17 kV air-gap).

This device features a low IO capacitance per channel and pin-out to suit symmetric differential high-speed signal routing making it ideal for protecting high-speed interfaces up to 10 Gbps such as USB 3.1 Gen2 and HDMI 2.0. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.

Additionally, the ESD122 is an ideal ESD solution for the USB Type-C Tx/Rx lines. Since the USB Type-C connector has two layers, using 4-channel ESD devices require VIAs, which degrade the signal integrity. Using four ESD122 (2-Ch) devices minimize the number of VIAs and simplify the board layout.

The ESD122 is offered in two easy routing flow through packages.

Features
  • IEC 61000-4-2 level 4 ESD protection
    • ±17 kV contact discharge 
    • ±17 kV air gap discharge
  • Withstands over 10,000 ESD strikes per IEC 61000-4-2 Level 4 (contact) without any performance degradation
  • IEC 61000-4-4 EFT protection
    • 80 A (5/50 ns) 
  • IEC 61000-4-5 surge protection
    • 2.5 A (8/20 µs) 
  • Low IO capacitance
    • 0.1 pF (typ) between IOs 
    • 0.2 pF (typ) IO to GND
  • DC breakdown voltage: 5.1 V (min)
  • Ultra-low leakage current: 10 nA (max)
  • Low ESD clamping voltage: 8.4 V at 5 A TLP
  • Supports high speed interfaces that exceed 10 Gbps
  • Industrial temperature range: -40°C to +125°C
  • Type-C friendly two channel flow-through routing package
  • Pin-out to suit symmetric differential high-speed signal routing
  • Two different package options
    • 0402 package, 0.6 mm x 1 mm, 0.34 mm pitch
    • 0502 package, 0.6 mm x 1.32 mm, 0.5 mm pitch
Applications
  • Interfaces
    • USB Type-C
    • HDMI 2.0/1.4
    • USB 3.1 Gen 2/Gen1, USB 3.0, and USB 2.0
    • Thunderbolt-1 and Thunderbolt-2
    • Display Port 1.3
    • PCI Express 3.0
    • SATA
  • End equipment
    • Mobile and tablets
    • Laptops and desktops
    • Set-top boxes
    • TVs and monitors
    • Servers

ESD122 2-Channel ESD Protection Diode

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TVS DIODE 3.6VWM 8.4VC 3X2SONESD122DMYRTVS DIODE 3.6VWM 8.4VC 3X2SON38892 - Immediate$1.03Details weergeven
TVS DIODE 3.6VWM 8.4VC 3X2SONESD122DMXRTVS DIODE 3.6VWM 8.4VC 3X2SON64811 - Immediate$0.96Details weergeven

Evaluation Modules

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR ESD122ESD122DMX-EVMEVAL BOARD FOR ESD1221 - Immediate$50.60Details weergeven
EVAL BOARD FOR ESD122ESD122DMY-EVMEVAL BOARD FOR ESD1220 - Immediate$50.60Details weergeven
Published: 2018-01-10