ISO7840 Quad-Channel Digital Isolators

Texas Instruments offers its ISO7840 high-immunity, 5.7 kVRMS reinforced quad-channel 4/0 digital isolators

Image of Texas Instruments' ISO7840 Quad-Channel Digital IsolatorsTexas Instruments' ISO7840 device is a high-performance, quad-channel digital isolator with an 8,000 VPK isolation voltage. This device has reinforced isolation certifications according to VDE, CSA, CQC, and TUV. The isolator provides high electromagnetic immunity and low emissions at low-power consumption, while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon-dioxide (SiO2) insulation barrier.

This device comes with enable pins that can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. The ISO7840 device has four forward and zero reverse-direction channels. If the input power or signal is lost, the default output is for the ISO7840 device and for the ISO7840F device.

Used in conjunction with isolated power supplies, this device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, electromagnetic compatibility of the ISO7840 device has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance.

The ISO7840 device is available in 16-pin SOIC wide-body (DW) and extra-wide body (DWW) packages.

Features
  • Signaling rate: up to 100 Mbps
  • Wide supply range: 2.25 V to 5.5 V
  • 2.25 V to 5.5 V level translation
  • Wide temperature range: -55°C to +125°C
  • Low-power consumption, typical 1.7 mA per channel at 1 Mbps
  • Low propagation delay: 11 ns typical (5 V supplies)
  • Industry leading CMTI (min): ±100 kV/μs
  • Robust electromagnetic compatibility (EMC)
  • System-level ESD, EFT, and surge immunity
  • Low emissions
  • Isolation barrier life: >40 Years
  • Wide body SOIC-16 package and extra-wide body SOIC-16 package options
  • Safety and regulatory approvals:
    • 8,000 VPK reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • 5.7 kVRMS isolation for 1 minute per UL 1577
    • CSA component acceptance notice 5A, IEC 60950-1 and IEC 60601-1 end equipment standards
    • CQC certification per GB4943.1-2011
    • TUV certification per EN 61010-1 and EN 60950-1
    • All DW package certifications complete; DWW package certifications complete per UL, VDE, and TUV, and planned for CSA and CQC

ISO7840 Quad-Channel Digital Isolators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DGTL ISOLTR 5.7KV 4CH GP 16-SOICISO7840DWDGTL ISOLTR 5.7KV 4CH GP 16-SOIC137 - Immediate$9.01Details weergeven
DGTL ISOLTR 5.7KV 4CH GP 16-SOICISO7840FDWDGTL ISOLTR 5.7KV 4CH GP 16-SOIC397 - Immediate$9.01Details weergeven
DGTL ISOLTR 5.7KV 4CH GP 16-SOICISO7840FDWWRDGTL ISOLTR 5.7KV 4CH GP 16-SOIC1915 - Immediate$9.00Details weergeven
DGTL ISOLTR 5.7KV 4CH GP 16-SOICISO7840DWWRDGTL ISOLTR 5.7KV 4CH GP 16-SOIC991 - Immediate$6.76Details weergeven
DGTL ISOLTR 5.7KV 4CH GP 16-SOICISO7840DWRDGTL ISOLTR 5.7KV 4CH GP 16-SOIC1345 - Immediate$7.78Details weergeven
DGTL ISOLTR 5.7KV 4CH GP 16-SOICISO7840FDWRDGTL ISOLTR 5.7KV 4CH GP 16-SOIC0 - Immediate$4.74Details weergeven

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingFunctieGebruikt IC / onderdeelPrimaire attributenAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR ISO7842ISO7842-EVMEVAL BOARD FOR ISO7842Digitale isolatorISO78424-kanalen (quad)3 - Immediate$50.35Details weergeven
Published: 2017-03-15