TE0841 Series with Xilinx Kintex® UltraScale™ KU35/KU40

Trenz Electronic's TE0841 series with Xilinx Kintex UltraScale KU35 or KU40 is an industrial-grade FPGA module in a 4 x 5 standard footprint

Image of Trenz Electronic's TE0841 Series with Xilinx Kintex UltraScale KU35/KU40Trenz Electronic's TE0841 are powerful FPGA modules integrating a Xilinx Kintex UltraScale KU035 or KU40, with options including up to 2 GB DDR4, and up to 64 MB QSPI Flash for configuration and operation, plus powerful switch-mode power supplies for all on-board voltages. Numerous configurable I/Os are provided via rugged high-speed stacking strips. Available with commercial or industrial temperature range.

Latest documentation, design support files, and reference designs with source files are available for download free of charge.

All Trenz Electronic modules in 4 cm x 5 cm form factor are fully mechanically and largely electrically compatible with each other.

Features
  • Xilinx Kintex UltraScale KU35 or KU40 FPGA
  • Rugged for industrial application
  • Size: 40 mm x 50 mm
  • 3 mm mounting holes for skyline heat spreader
  • Up to 2 GB, 16-bit wide DDR4
  • Up to 64 MB QSPI boot Flash
  • Clocking
    • Si5338 - 4 output PLL, GT, and PL clocks
    • 200 MHz LVDS oscillator
  • B2B connectors: 3 x razor beam, total 260 terminals
    • User I/O: HR 56, HP 84
    • Serial transceiver: GTH 8 lanes (all)
    • GT clock inputs: 2
  • Power
    • All power supplies on board, single supply operation supported
    • User-defined IO-bank power
  • Evenly spread supply pins for good signal integrity

Ultrascale™ KU035

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC FPGA 312 I/O 676FCBGAXCKU035-1FBVA676CIC FPGA 312 I/O 676FCBGA0 - Immediate$1,197.30Details weergeven
IC FPGA 312 I/O 676FCBGAXCKU035-1FBVA676IIC FPGA 312 I/O 676FCBGA0 - Immediate$1,711.22Details weergeven
IC FPGA 520 I/O 1156FCBGAXCKU035-1FFVA1156CIC FPGA 520 I/O 1156FCBGA2 - Immediate$1,502.18Details weergeven
IC FPGA 468 I/O 784FCBGAXCKU035-1SFVA784CIC FPGA 468 I/O 784FCBGA0 - Immediate$1,333.25Details weergeven
IC FPGA 468 I/O 900FCBGAXCKU035-2FBVA900EIC FPGA 468 I/O 900FCBGA0 - Immediate$2,214.57Details weergeven
IC FPGA 520 I/O 1156FCBGAXCKU035-2FFVA1156EIC FPGA 520 I/O 1156FCBGA0 - Immediate$1,989.35Details weergeven

Ultrascale™ KU040

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC FPGA 312 I/O 676FCBGAXCKU040-1FBVA676CIC FPGA 312 I/O 676FCBGA0 - Immediate$1,914.84Details weergeven
IC FPGA 520 I/O 1156FCBGAXCKU040-2FFVA1156EIC FPGA 520 I/O 1156FCBGA4 - Immediate$2,657.45Details weergeven
IC FPGA 520 I/O 1156FCBGAXCKU040-1FFVA1156CIC FPGA 520 I/O 1156FCBGA3 - Immediate$1,897.36Details weergeven
IC FPGA 312 I/O 676FCBGAXCKU040-1FBVA676IIC FPGA 312 I/O 676FCBGA26 - Immediate$2,103.20Details weergeven
IC FPGA 520 I/O 1156FCBGAXCKU040-1FFVA1156IIC FPGA 520 I/O 1156FCBGA2 - Immediate$2,372.27Details weergeven

TE0841 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MODULE USCALE 2GB 64MBTE0841-02-040-1CIC MODULE USCALE 2GB 64MB0 - ImmediateSee Page for PricingDetails weergeven
IC MODULE USCALE 2GB 64MBTE0841-02-035-2IIC MODULE USCALE 2GB 64MB0 - ImmediateSee Page for PricingDetails weergeven
IC MODULE USCALE 512MBTE0841-02-040-1IIC MODULE USCALE 512MB0 - ImmediateSee Page for PricingDetails weergeven
Published: 2018-11-05