Digital Display Interface Solutions

Display 4K video and crystal clear audio with Tripp Lite's DisplayPort connectivity solutions

Image of Tripp Lite's DisplayPort Cable with Latches (M/M), 4 K x 2 K 3840 x 2160 @ 60 Hz DisplayPort (DP) is a digital display interface standard put forth by the Video Electronics Standards Association (VESA) that defines a digital audio/video interconnect intended to be used between computer and display monitors or computers and home theater systems. Tripp Lite's DisplayPort cables support a maximum bandwidth of 10.8 Gbps, as well as DPCP (DisplayPort Content Protection), HDCP (High-bandwidth Digital Content Protection), and UHD (Ultra-High Definition) 4K x 2K video resolutions up to 3840 x 2160 @ 60 Hz.

The Tripp Lite DisplayPort to DVI-D cable connects the DisplayPort output on a user's PC, laptop, or Ultrabook to the DVI-D single-link input on their monitor, projector, or television. No separate adapter or cable is needed. This allows users to continue using their existing DVI-D display for video without the expense of buying a new DisplayPort monitor.

The DisplayPort to HDMI cable from Tripp Lite allows users to connect a computer with DisplayPort video output to an HDMI-enabled monitor or TV. The male-to-male design eliminates the need for separate adapter and cable. The in-line passive adapter is designed for use with dual mode DisplayPort (DP++) graphics cards. It supports 1080 p video, as well as audio (provided the user's DisplayPort card supports audio pass-through). It is HDCP compatible.

Tripp Lite's P583-006-BK Mini DisplayPort to DisplayPort 4K @ 60 Hz adapter cable (M/M) connects an mDP- or thunderbolt-enabled computer or laptop to the DisplayPort input on a monitor, television, or projector. No separate power adapter is required and this black six-foot cable meets DisplayPort 1.2 standards. It lets users play digital video and audio from their mDP computer on their existing DisplayPort display without having to buy a new mDP monitor.

DisplayPort Cable with Latches (M/M), 4K x 2K, 3840 x 2160 @ 60Hz

AfbeeldingOnderdeelnr. fabrikantBeschrijvingLengteAvailable QuantityPrijsDetails weergeven
CABLE DISPLAYPORT M TO M 1' SHLDP580-001CABLE DISPLAYPORT M TO M 1' SHLD1,00' (304,80mm)348 - Immediate
1500 - Factory Stock
$16.25Details weergeven
CBL DISPLAYPORT M TO M 30' SHLDP580-030CBL DISPLAYPORT M TO M 30' SHLD30,0' (9,14m)33 - Immediate
390 - Factory Stock
$82.30Details weergeven
CBL DISPLAYPORT M TO M 100' SHLDP580-100CBL DISPLAYPORT M TO M 100' SHLD100,0' (30,48m)6 - Immediate
60 - Factory Stock
$201.77Details weergeven
CABLE DISPLAYPORT M TO M 3' SHLDP580-003CABLE DISPLAYPORT M TO M 3' SHLD3,00' (914,40mm)1385 - Immediate
4150 - Factory Stock
$15.93Details weergeven
CABLE DISPLAYPORT M TO M 6' SHLDP580-006CABLE DISPLAYPORT M TO M 6' SHLD6,0' (1,83m)1355 - Immediate
4850 - Factory Stock
$17.38Details weergeven
CBL DISPLAYPORT M TO M 10' SHLDP580-010CBL DISPLAYPORT M TO M 10' SHLD10,0' (3,05m)1744 - Immediate$20.80Details weergeven
CBL DISPLAYPORT M TO M 15' SHLDP580-015CBL DISPLAYPORT M TO M 15' SHLD15,0' (4,57m)462 - Immediate
4800 - Factory Stock
$35.11Details weergeven
CBL DISPLAYPORT M TO M 20' SHLDP580-020CBL DISPLAYPORT M TO M 20' SHLD20,0' (6,10m)109 - Immediate
900 - Factory Stock
$48.65Details weergeven
CBL DISPLAYPORT M TO M 25' SHLDP580-025CBL DISPLAYPORT M TO M 25' SHLD25,0' (7,62m)48 - Immediate$60.68Details weergeven
CBL DISPLAYPORT M TO M 50' SHLDP580-050CBL DISPLAYPORT M TO M 50' SHLD50,0' (15,24m)99 - Immediate
270 - Factory Stock
$107.44Details weergeven

DisplayPort to DVI-D Adapter Cable (M/M) DP with Latches, 1920 x 1200 (1080p) @ 60 Hz

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKabeltypeAvailable QuantityPrijsDetails weergeven
CBL ASSY D-SUB 15P M TO DP M 6'P581-006-VGACBL ASSY D-SUB 15P M TO DP M 6'Rond0 - Immediate$28.42Details weergeven
CBL ASSY D-SUB 15P M TO DP M 6'P581-006-VGA-V2CBL ASSY D-SUB 15P M TO DP M 6'Rond12 - Immediate
3779 - Factory Stock
$35.83Details weergeven
CBL ASSY D-SUB 15P M TO DP M 10'P581-010-VGACBL ASSY D-SUB 15P M TO DP M 10'Rond0 - Immediate$30.07Details weergeven
CBL ASSY D-SUB 15P M TO DP M 10'P581-010-VGA-V2CBL ASSY D-SUB 15P M TO DP M 10'Rond70 - Immediate
560 - Factory Stock
$36.79Details weergeven

DisplayPort to HDMI Cable Adapter (M/M)

AfbeeldingOnderdeelnr. fabrikantBeschrijvingLengteAvailable QuantityPrijsDetails weergeven
CBL DISPLAYPORT M TO HDMI-A M 3'P582-003CBL DISPLAYPORT M TO HDMI-A M 3'3,00' (914,40mm)78 - Immediate
3300 - Factory Stock
$22.06Details weergeven
CBL DISPLAYPORT M TO HDMI-A M 6'P582-006CBL DISPLAYPORT M TO HDMI-A M 6'6,0' (1,83m)349 - Immediate$22.06Details weergeven
CBL DISPLAYPRT M TO HDMI-A M 25'P582-025CBL DISPLAYPRT M TO HDMI-A M 25'25,0' (7,62m)16 - Immediate
90 - Factory Stock
$41.58Details weergeven

Mini DisplayPort to DisplayPort Adapter Cable (M/M) 4K x 2K, 4096 x 2160 @ 60 Hz

AfbeeldingOnderdeelnr. fabrikantBeschrijvingLengteAvailable QuantityPrijsDetails weergeven
CABLE DISPLAYPORT M TO MINI M 3'P583-003CABLE DISPLAYPORT M TO MINI M 3'3,00' (914,40mm)29 - Immediate
100 - Factory Stock
$8.08Details weergeven
CABLE DISPLAYPORT M TO MINI M 6'P583-006CABLE DISPLAYPORT M TO MINI M 6'6,0' (1,83m)151 - Immediate
750 - Factory Stock
$12.51Details weergeven
CABLE DISPLAYPORT M TO MINI M 3'P583-003-BKCABLE DISPLAYPORT M TO MINI M 3'3,00' (914,40mm)104 - Immediate
350 - Factory Stock
$11.70Details weergeven
CABLE DISPLAYPORT M TO MINI M 6'P583-006-BKCABLE DISPLAYPORT M TO MINI M 6'6,0' (1,83m)289 - Immediate
8000 - Factory Stock
$12.51Details weergeven
CBL DISPLAYPORT M TO MINI M 10'P583-010-BKCBL DISPLAYPORT M TO MINI M 10'10,0' (3,05m)903 - Immediate
2200 - Factory Stock
$9.65Details weergeven
CBL DISPLAYPORT M TO MINI M 10'P583-010CBL DISPLAYPORT M TO MINI M 10'10,0' (3,05m)95 - Immediate
1100 - Factory Stock
$15.14Details weergeven
Published: 2019-10-22