ENYCAP™ Double-Layer Energy Storage Capacitors

Vishay BC Components' ENYCAP double-layer energy storage capacitors for energy harvesting, power backup, and UPS power source applications

Image of Vishay BC Components' ENYCAP Electrical Double-Layer Energy Storage Capacitors Vishay introduces an extension of ENYCAP electrical double-layer energy storage capacitors for energy harvesting, power backup, and UPS power source applications. Available in power and energy versions with high stability, Vishay BC Components 220 EDLC ENYCAP series devices deliver high power density and capacitance values in small case sizes ranging from 16 mm x 20 mm to 18 mm x 40 mm.

For the industrial, telecom, and PC markets, the polarized energy storage capacitors offer power density to 4.1 Wh/kg, capacitance values from 15 F to 60 F, and a rated voltage of 2.7 V at +65°C. The 220 EDLC ENYCAP series devices feature very low internal resistance and rapid charge and discharge performance. The through-hole capacitors offer long leads and are RoHS compliant.

Features
  • Polarized energy storage capacitor with high capacity and energy density
  • Energy version with high stability available
  • Rated voltage: 2.7 V
  • Available in through-hole (radial) version
  • Useful life: 1000 h at +85°C
  • Rapid charge and discharge
  • Maintenance-free, no service necessary
Applications
  • Power backups
  • Burst power support
  • Storage device for energy harvesting
  • Micro UPS power source
  • Energy recovery

ENYCAP Capacitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CAP 35F -20% +50% 2.7V T/HMAL222090001E3CAP 35F -20% +50% 2.7V T/H0 - Immediate$3.69Details weergeven
CAP 30F -20% +50% 2.7V T/HMAL222090002E3CAP 30F -20% +50% 2.7V T/H0 - Immediate$7.18Details weergeven
CAP 15F -20% +50% 2.7V T/HMAL222090003E3CAP 15F -20% +50% 2.7V T/H0 - Immediate$4.77Details weergeven
CAP 20F -20% +50% 2.7V T/HMAL222090004E3CAP 20F -20% +50% 2.7V T/H41 - Immediate$5.92Details weergeven
CAP 40F -20% +50% 2.7V T/HMAL222091001E3CAP 40F -20% +50% 2.7V T/H775 - Immediate$4.08Details weergeven
CAP 35F -20% +50% 2.7V T/HMAL222091002E3CAP 35F -20% +50% 2.7V T/H379 - Immediate$4.18Details weergeven
CAP 20F -20% +50% 2.7V T/HMAL222091003E3CAP 20F -20% +50% 2.7V T/H0 - Immediate$3.78Details weergeven
CAP 25F -20% +50% 2.7V T/HMAL222091004E3CAP 25F -20% +50% 2.7V T/H558 - Immediate$3.98Details weergeven
CAPACITOR 20F -20% +50% 2.7V T/HMAL222090006E3CAPACITOR 20F -20% +50% 2.7V T/H134 - Immediate$5.50Details weergeven
CAPACITOR 25F -20% +50% 2.7V T/HMAL222090007E3CAPACITOR 25F -20% +50% 2.7V T/H78 - Immediate$5.41Details weergeven
CAPACITOR 45F -20% +50% 2.7V T/HMAL222090008E3CAPACITOR 45F -20% +50% 2.7V T/H0 - Immediate$7.37Details weergeven
CAPACITOR 55F -20% +50% 2.7V T/HMAL222090009E3CAPACITOR 55F -20% +50% 2.7V T/H300 - Immediate$9.10Details weergeven
CAPACITOR 25F -20% +50% 2.7V T/HMAL222091006E3CAPACITOR 25F -20% +50% 2.7V T/H144 - Immediate$3.58Details weergeven
CAPACITOR 30F -20% +50% 2.7V T/HMAL222091007E3CAPACITOR 30F -20% +50% 2.7V T/H836 - Immediate$4.19Details weergeven
CAPACITOR 50F -20% +50% 2.7V T/HMAL222091008E3CAPACITOR 50F -20% +50% 2.7V T/H808 - Immediate$4.98Details weergeven
CAPACITOR 60F -20% +50% 2.7V T/HMAL222091009E3CAPACITOR 60F -20% +50% 2.7V T/H342 - Immediate$7.11Details weergeven
Published: 2017-09-01