SiR638DP, N-Channel, 40 V MOSFET

Vishay's SiR638DP, N-Channel, 40 V MOSFET features high current and low RDS(ON)

Image of Vishay's SiR638DP N-Channel 40 V MOSFETVishay's SiR638DP offers a best-in-class combination of RDS(ON) and output capacitance (Coss) for reduced system power losses. It features a robust PowerPAK SO-8 package with a 100 A DC current rating. The PowerPAK SO-8 package utilizes the same footprint and the same pin-outs as the standard SO-8 package. This allows PowerPAK to be substituted directly for a standard SO-8 package. Being a leadless package, the PowerPAK SO-8 utilizes the entire SO-8 footprint, freeing space normally occupied by the leads, and thus allowing it to hold a larger die than a standard SO-8 package.

Features
  • TrenchFET Gen IV power MOSFET
  • 100% Rg and UIS tested
  • Qgd/Qgs ratio of < 1 optimizes switching characteristics
Applications
  • Synchronous rectification
  • O-Rings
  • High power density DC/DC
  • VRMS and embedded DC/DC
  • DC/AC inverters
  • Load switches

SiR638DP N-Channel 40 V MOSFET

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning ontlading-bron (Vdss)Available QuantityPrijsDetails weergeven
MOSFET N-CH 40V 100A PPAK SO-8SIR638DP-T1-GE3MOSFET N-CH 40V 100A PPAK SO-840 V2133 - Immediate$2.78Details weergeven
Published: 2016-10-10