Medium Voltage TrenchFET® Power MOSFETs with Dual-Sided Cooling

Vishay Siliconix's power MOSFETs have excellent dynamic parameters that optimize switching characteristics

Image of Vishay Siliconix's Medium Voltage TrenchFET® Power MOSFETs with Dual-Sided CoolingVishay Siliconix's medium voltage TrenchFET power MOSFETs enable the highest efficiency, increase power density, and reduce component count. They are compact and highly efficient devices enabling layout optimization. These MOSFETS have excellent dynamic parameters that optimize switching characteristics. The TrenchFET power MOSFETs feature a double-cooled (dual-sided cooling feature) PowerPAK® SO-8 package with a 0.56 mm typical height, making them compact and low profile and an 80% footprint reduction from D2PAK. The footprint is compatible with PowerPAK SO-8.

Features
  • Next-generation technology provides very low on-resistance and ultra-low figure-of-merit (FOM) 
  • Qgd/Qgs ratio <1 improves immunity to C*dv/dt gate coupling 
  • Very low Qgd Miller charge reduces power loss from charging through plateau voltage
    • Reduce switching related power loss and Miller time 
  • Selective products have logic level and standard gate drive capabilities
    • Can lower losses by enabling lower gate drive
    • Allows use of lower-voltage, lower cost 5 V PWM ICs
    • Low FOM helps reduce switching losses 
  • Wide package variety including TO packages and thermally advanced, space-saving PowerPAK 
  • Devices in TO packages have maximum junction temperature rated up to +175°C
Applications
  • Synchronous rectification for 
    • AC/DC power supplies
      • Computing
      • Consumers
      • Servers
      • Telecom equipment 
    • LLC topology
      • ATX servers
      • LED TV power 
    • Telecom bricks and POLs
  • Motor control/3-phase H-bridge AC inverters 
    • Solar microinverters 
    • Battery charging station for e-vehicles 
    • OR-ing functions 
      • Redundant power architecture 
  • Boost converters

Medium Voltage TrenchFET® Power MOSFETs with Dual-Sided Cooling

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MOSFET N-CH 40V 100A PPAK SO-8SIR638DP-T1-GE3MOSFET N-CH 40V 100A PPAK SO-82063 - Immediate$2.80Details weergeven
MOSFET N-CH 40V 80A PPAK SO-8SIJ438DP-T1-GE3MOSFET N-CH 40V 80A PPAK SO-813524 - Immediate$2.40Details weergeven
MOSFET N-CH 40V 120A TO220ABSUP40010EL-GE3MOSFET N-CH 40V 120A TO220AB0 - Immediate$3.62Details weergeven
MOSFET N-CH 40V 60A PPAK SO-8SIJA52DP-T1-GE3MOSFET N-CH 40V 60A PPAK SO-80 - Immediate$2.07Details weergeven
MOSFET N-CH 40V 60A PPAK SO-8SIRA52DP-T1-GE3MOSFET N-CH 40V 60A PPAK SO-80 - Immediate$2.26Details weergeven
MOSFET N-CH 40V 60A PPAK SO-8SIJA54DP-T1-GE3MOSFET N-CH 40V 60A PPAK SO-89185 - Immediate$1.72Details weergeven
MOSFET N-CH 40V 60A PPAK SO-8SIRA54DP-T1-GE3MOSFET N-CH 40V 60A PPAK SO-85620 - Immediate$2.09Details weergeven
MOSFET N-CH 40V 60A PPAK 1212-8SSISS10DN-T1-GE3MOSFET N-CH 40V 60A PPAK 1212-8S10032 - Immediate$1.59Details weergeven
MOSFET 2N-CH 40V 34A PPAK 1212SISB46DN-T1-GE3MOSFET 2N-CH 40V 34A PPAK 12120 - Immediate$1.36Details weergeven
MOSFET N-CH 60V 120A TO220ABSUP50020EL-GE3MOSFET N-CH 60V 120A TO220AB87 - Immediate$3.71Details weergeven
MOSFET N-CH 60V 60A PPAK SO-8SIR688DP-T1-GE3MOSFET N-CH 60V 60A PPAK SO-82258 - Immediate$2.51Details weergeven
MOSFET N-CH 60V 40A PPAK1212-8SIS862DN-T1-GE3MOSFET N-CH 60V 40A PPAK1212-821720 - Immediate$1.57Details weergeven
MOSFET N-CH 80V 120A TO220ABSUP60030E-GE3MOSFET N-CH 80V 120A TO220AB371 - Immediate$4.32Details weergeven
MOSFET N-CH 80V 60A PPAK SO-8SIR826ADP-T1-GE3MOSFET N-CH 80V 60A PPAK SO-82890 - Immediate$2.99Details weergeven
MOSFET N-CH 80V 4.6A 6TSOPSI3476DV-T1-GE3MOSFET N-CH 80V 4.6A 6TSOP3103 - Immediate$0.75Details weergeven
MOSFET N-CH 100V 120A TO220ABSUP70040E-GE3MOSFET N-CH 100V 120A TO220AB254 - Immediate$3.71Details weergeven
MOSFET N-CH 100V 120A TO263SUM70040E-GE3MOSFET N-CH 100V 120A TO2632324 - Immediate$3.71Details weergeven
MOSFET N-CH 100V 131A TO263SUM70060E-GE3MOSFET N-CH 100V 131A TO26323536 - Immediate$2.58Details weergeven
MOSFET N-CH 100V 131A TO220ABSUP70060E-GE3MOSFET N-CH 100V 131A TO220AB495 - Immediate$2.58Details weergeven
Published: 2019-11-26