WE-MAPI Power Inductors

Würth Elektronik's WE-MAPI series offers the world’s smallest metal alloy power inductor on the market

Image of Würth Elektronik’s WE-MAPI Power InductorsWürth Elektronik WE-MAPI series offers the world’s smallest metal alloy power inductor on the market, measuring just 1.6 mm x 1.6 mm x 1.0 mm. The WE-MAPI inductors from Würth Elektronik are equipped with a magnetic iron alloy core material, which allows for high-rated currents in an ultra-compact design.

The saturation current of the WE-MAPI is four times greater than other components of similar size; this along with very-low DCRs allow for optimum efficiency in high-switching-frequency DC/DC converters (>1 MHz). Interference noise does not occur since the casing is compressed from a single piece. Other features of WE-MAPI inductors include low-acoustic noise and low-leakage flux noise, with industrial operating temperatures of -40°C to 125°C.

Features
  • Magnetic iron alloy allows high-rated currents
  • Compact design
  • Magnetically shielded
  • High-current capability and handles high-transient current spikes
  • Low-acoustic noise and low-leakage flux noise
  • Operating temperature: -40°C to 125°C
Applications
  • DC/DC-converter for high-current power supplies
  • DC/DC-converter for field programmable gate array (FPGA)
  • POL-converters
  • Portable power like PDAs, digital cameras
  • Mainboards/graphic cards
  • Battery-powered devices
  • Wireless communication devices
  • Power supplies for smartphones, tablet PCs and other mobile devices

WE-MAPI Power Inductors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
FIXED IND 1UH 1.4A 159 MOHM SMD74438313010FIXED IND 1UH 1.4A 159 MOHM SMD97 - Immediate$1.58Details weergeven
FIXED IND 1.2UH 1.3A 174 MOHM74438313012FIXED IND 1.2UH 1.3A 174 MOHM2007 - Immediate$1.58Details weergeven
FIXED IND 1.5UH 950MA 237 MOHM74438313015FIXED IND 1.5UH 950MA 237 MOHM1817 - Immediate$1.58Details weergeven
FIXED IND 2.2UH 850MA 388 MOHM74438313022FIXED IND 2.2UH 850MA 388 MOHM496 - Immediate$1.58Details weergeven
FIXED IND 330NH 1.9A 84 MOHM SMD744383130033FIXED IND 330NH 1.9A 84 MOHM SMD1142 - Immediate$1.58Details weergeven
FIXED IND 470NH 1.7A 101 MOHM744383130047FIXED IND 470NH 1.7A 101 MOHM391 - Immediate$1.58Details weergeven
FIXED IND 560NH 1.6A 113 MOHM744383130056FIXED IND 560NH 1.6A 113 MOHM2240 - Immediate$1.58Details weergeven
FIXED IND 680NH 1.5A 126 MOHM744383130068FIXED IND 680NH 1.5A 126 MOHM1187 - Immediate$1.58Details weergeven
FIXED IND 820NH 1.4A 144 MOHM744383130082FIXED IND 820NH 1.4A 144 MOHM2939 - Immediate$1.58Details weergeven
Published: 2014-05-14