RT Series - Thin Film High Precision High Stability Chip Resistor
Using advanced sputtering technology, YAGEO's thin film chip resistors provide high precision and high stability. The RT series offers case sizes from 0201 to 2512, a wide range of resistance values: 1 Ω-1.5 MΩ, narrow tolerance of ±0.01%,±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1% and low TCR of ±5, ±10, ±15, ±25, ±50 ppm/°C, with power rating of 1/20 W - 3/4 W, operating temperature from –55°C to +155°C. The RT series is an excellent solution for industrial and telecommunications applications where precision and exceptional reliability characteristics are essential.
Features
- AEC-Q200 qualified
- High precision and stability
- Low electrical noise
- Narrow tolerance 0.01% and low TCR 5ppm/°C available
Specifications
- Temperature Cycling: ±0.5%
- Short Time Overload: ±0.5%
- Life/Endurance: ±0.5%
- Humidity (40°C/95% RH): ±0.5%
Applications
- Converters
- Industrial equipment
- Server boards
- Telecommunication
- Consumer products
- Infotainment units for automotives
Product List
RT Series
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Vermogen (watt) | Samenstelling | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RT0402BRD0710KL | RES SMD 10K OHM 0.1% 1/16W 0402 | 0,063W, 1/16W | Dunnefilm | 413951 - Immediate | $0.09 | Details weergeven |
![]() | ![]() | RT0603BRD0710KL | RES SMD 10K OHM 0.1% 1/10W 0603 | 0,1W, 1/10W | Dunnefilm | 400657 - Immediate | $0.09 | Details weergeven |
![]() | ![]() | RT0603BRD07100KL | RES SMD 100K OHM 0.1% 1/10W 0603 | 0,1W, 1/10W | Dunnefilm | 285664 - Immediate | $0.09 | Details weergeven |
![]() | ![]() | RT0402BRD07100KL | RES SMD 100K OHM 0.1% 1/16W 0402 | 0,063W, 1/16W | Dunnefilm | 207766 - Immediate | $0.09 | Details weergeven |
![]() | ![]() | RT0402BRE07100KL | RES SMD 100K OHM 0.1% 1/16W 0402 | 0,063W, 1/16W | Dunnefilm | 197129 - Immediate | $0.09 | Details weergeven |
![]() | ![]() | RT0603BRD071KL | RES SMD 1K OHM 0.1% 1/10W 0603 | 0,1W, 1/10W | Dunnefilm | 136370 - Immediate | $0.09 | Details weergeven |
![]() | ![]() | RT0402BRD072KL | RES SMD 2K OHM 0.1% 1/16W 0402 | 0,063W, 1/16W | Dunnefilm | 110223 - Immediate | $0.09 | Details weergeven |
![]() | ![]() | RT0805BRD0710KL | RES SMD 10K OHM 0.1% 1/8W 0805 | 0,125W, 1/8W | Dunnefilm | 105800 - Immediate | $0.09 | Details weergeven |
![]() | ![]() | RT0402BRE0750RL | RES SMD 50 OHM 0.1% 1/16W 0402 | 0,063W, 1/16W | Dunnefilm | 89033 - Immediate | $0.09 | Details weergeven |
![]() | ![]() | RT0603BRD071ML | RES SMD 1M OHM 0.1% 1/10W 0603 | 0,1W, 1/10W | Dunnefilm | 87707 - Immediate | $0.09 | Details weergeven |