PATR Series Energy Harvesting Devices
Publicatiedatum: 2025-07-18
The RESI PATR series is an ideal low-voltage power source for power line monitoring devices and sensors.
InPlay IN100 EVK allows developers to explore the potential of creating sustainable, self-powered IoT devices operating independently of traditional batteries.
HarvestKit™ AMA3BHARV1 Energy Harvesting Reference Design
Updated: 2024-08-12
Ambiq's AMA3BHARV1 low-power optimized flexible platform for use with the evaluation and development of energy harvesting applications.
Onsemi’s solar inverter portfolio is designed to allow renewable energy to create efficient, lower carbon emission power solutions. Learn more at DigiKey today!
Film Capacitors with Long-Lead PC Terminals
Publicatiedatum: 2024-02-12
TDK's film capacitors with long lead PC terminals are available in multiple lead lengths and types.
NEH2000BY Energy Harvesting Power Management IC
Publicatiedatum: 2023-05-18
Nexperia's NEH2000BY IC in an ultra-compact package is optimized to efficiently harvest energy from a wide range of ambient sources.
IXOLAR™ Thin 1.2 mm, 25% Efficiency Solar Cells
Publicatiedatum: 2022-03-18
ANYSOLAR's IXOLAR™ cells are made of high-efficiency monocrystalline solar cells with a power conversion as high as 25%.
BCS Series Low Illumination Film Solar Cells
Updated: 2021-12-13
TDK's BCS series are thin, lightweight, and flexible solar cells offering high power generation efficiency under fluorescent and LED light sources.
Panasonic’s amorphous silicon solar cells can power a variety of both indoor and outdoor devices such as meters, GPS trackers, faucets, IoT devices, and more.
MAX20361 Tiny Single-/Multi-Cell Solar Harvester
Publicatiedatum: 2021-02-03
Analog Devices' MAX20361 can harvest energy from single-/multi-cell solar sources and is available for use in a variety of applications.
Snelle, stille, omgekeerde hersteldiodes
Publicatiedatum: 2020-10-22
STMicroelectronics biedt 600 V RQ-diodes, ontwikkeld voor onboard acculaders, 2- of 3-wielige laders, EV-laadstations en industriële convertors.
Indoor Solar Development Kit with Nordic BLE
Publicatiedatum: 2020-04-30
PowerFilm's indoor solar development kit with Nordic BLE is perfect for developers looking to design or add high-performance indoor solar to BLE products.
modelD Evaluation Kit
Publicatiedatum: 2019-01-22
ReVibe Energy's modelD evaluation kit gives customers the opportunity to evaluate vibration energy harvesting in a wide variety of applications.
Indoor Solar Development Kit
Publicatiedatum: 2018-12-10
PowerFilm's DEV-IN-BASIC hardware is currently configured to charge a Li-ion type battery with max voltage of 4.2 V.
Real-World Plug-Ins for the Terasic DE10-Nano Kit
Publicatiedatum: 2017-10-18
ADI offers its development boards for extending the functionality of the Terasic DE10-Nano kit.
Analog Devices Application Solutions
Updated: 2020-10-26
Explore ADI’s innovative solutions for IoT, sensors, iCoupler digital isolators, data converters, & more applications. ADI products are available at DigiKey.
Glass-Type Solar Cells
Publicatiedatum: 2016-06-23
Panasonic's glass-type solar cells come in a variety of shapes and voltages for outdoor and indoor applications including calculators and landscape lighting.
SBR12U45LH1 Low-Profile Rectifier
Publicatiedatum: 2015-04-30
Packaged in the ultra-low profile POWERDI5SP-B, 12 A rated SBR12U45LH1 from Diodes addresses the key design and manufacturing concerns of solar panel manufacturers.
X1 Capacitors Expanded to 530 VAC
Publicatiedatum: 2015-04-27
EPCOS' X1 capacitors have been designed for an extended operating voltage of up to 530 V AC.
Texas Instruments' ultra-low power boost converter, bq25504 , is a energy harvesting nano-power management solution for ultra-low power applications.