The B&K Precision 4088 series delivers a combination of RF signal generation and arbitrary waveform/function generation in a single, high‑accuracy instrument.
B&K Precision HMR series multi-range DC power supplies provide dependable performance for applications requiring a wide output voltage and current.
DAQ3120 Benchtop Data Acquisition System
Updated: 2025-11-10
B&K Precision DAQ3120 benchtop data acquisition system provides signal conditioning and analog-to-digital conversion of 14 different input types.
MDL4UB Series Multi-Channel Modular Programmable Electronic Load System
Publicatiedatum: 2025-10-20
B&K Precision MDL4UB series multi-channel modular programmable electronic load system is available in a compact 4U form factor.
MPS Series Modular System DC Power Supplies
Publicatiedatum: 2025-07-18
B&K Precision MPS series modular system DC power supplies are comprehensive ATE system solutions providing up to 4 output channels and 1200 W in a 1U mainframe.
HPS Series High-Power Programmable DC Power Supplies
Publicatiedatum: 2025-07-18
The B&K Precision HPS series high-power programmable DC power supplies generate 20 kW of clean power in a compact 3U form factor.
4078C and 4079C Dual-Channel Arbitrary/Function Waveform Generators
Publicatiedatum: 2024-05-23
B&K Precision’s arbitrary/function waveform generators are dual-channel generators comprised of a 30 MHz (4078C) and 50 MHz (4079C) model.
390B Series Handheld Digital Multimeters
Publicatiedatum: 2024-01-31
B&K Precision's 390B series true RMS digital multimeters deliver comprehensive features and reliable performance for professionals.
8550 Series Programmable DC Electronic Loads
Publicatiedatum: 2023-12-19
B&K Precision's 8550 series DC electronic loads provide many features and capabilities typically found in performance instruments at a value price.
BCS Series Battery Chargers/Simulators
Publicatiedatum: 2023-06-30
B&K Precision’s BCS6401/BCS6402 battery chargers/simulators and precision DC power supplies are optimized for testing batteries and battery-operated devices.
9240 Series Single Output Multi-Range DC Power Supplies
Publicatiedatum: 2023-06-28
B&K Precision's 9240 series DC power supplies provide up to 200 W of clean output power in any volt/amp combination within the rated voltage and current limits.
DAS 30/50/60 High-Speed Multi-Function Recorders
Publicatiedatum: 2023-06-14
B&K Precision's DAS 30/50/60 recorders are well suited for applications ranging from small sensor signal logging to electrical power analysis.
9140-serie DC-voedingen met drie uitgangen en meerdere bereiken
Publicatiedatum: 2023-03-07
De 9140-serie DC-voedingen van B&K Precision met drie uitgangen hebben meerdere uitgangen in combinatie met geavanceerde en gebruiksvriendelijke lijstmodusprogrammering en datalogging.
MR Series DC Power Supplies
Publicatiedatum: 2020-09-04
B&K Precision’s MR series of DC power supplies offers a wide range of features for ATE system and integration applications.
894/895 Performance LCR Component Meters
Publicatiedatum: 2018-01-17
B&K Precision's 894 and 895 LCR component meters provide flexible AC and DC test signal configuration for R&D, manufacturing, and quality control applications.
2800 Series DC Resistance Meters
Publicatiedatum: 2018-01-17
B&K Precision's 2800 series of DC resistance meters are ideally suited for measuring contact resistance typically outside the range resistance of multimeters.
891 Bench LCR Component Tester
Publicatiedatum: 2018-01-17
B&K Precision's 891 bench LCR meter is easy to operate and enhances productivity by providing remote control capabilities to perform daily operations.
8600 Series Programmable DC Electronic Loads
Publicatiedatum: 2016-06-27
B&K Precision's 8600 series programmable DC electronic loads provide the performance of modular system DC electronic loads in a compact benchtop form factor.
9800 Series Programmable AC Power Sources
Publicatiedatum: 2016-06-27
B&K Precision's 9800 series is both a programmable AC source and measurement tool. These fully programmable linear AC sources deliver a maximum of 1500 VA through the universal line output terminals on the front and the output connector on the rear.
The model 1673 quad display, triple output DC regulated power supply features 399 W of power and an overload indication LED for fixed output.