Power Supply Safety Standards, Agencies and Marks
Bel Power Solutions / CUI branded
The ability to sell power supplies around the world, either built-in or external types, depends on meeting the relevant safety standards that apply in those territories. These standards are defined and administered by national or international agencies with various government-recognized testing laboratories able to certify compliance with such statutory regulations. This presentation will provide an overview of international safety standards by application.
AC/DC Wall, Desktop Adapters
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Type ingang | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SDI90-12-U-P5 | AC/DC DESKTOP ADAPTER 12V 84W | Snoer (apart verkocht) | 0 - Immediate | $58.94 | Details weergeven |
![]() | ![]() | SDI90-24-U-P5 | AC/DC DESKTOP ADAPTER 24V 90W | Snoer (apart verkocht) | 275 - Immediate | $56.68 | Details weergeven |
![]() | ![]() | SDI120-12-U-P51 | AC/DC DESKTOP ADAPTER 12V 108W | Snoer (apart verkocht) | 228 - Immediate | $79.92 | Details weergeven |
![]() | ![]() | SDI120-24-U-P51 | AC/DC DESKTOP ADAPTER 24V 120W | Snoer (apart verkocht) | 299 - Immediate | $77.35 | Details weergeven |
![]() | ![]() | SDI50-12-U-P5 | AC/DC DESKTOP ADAPTER 12V 50W | Snoer (apart verkocht) | 1097 - Immediate | $26.61 | Details weergeven |
AC/DC Converters
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - ingang | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VOFM-5-3.3 | AC/DC CONVERTER 3.3V 5W | 85 ~ 264 VAC | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | VOFM-5-15 | AC/DC CONVERTER 15V 5W | 85 ~ 264 VAC | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | VSK-S3-3R3U | AC/DC CONVERTER 3.3V 3W | 85 ~ 264 VAC | 0 - Immediate | $10.43 | Details weergeven |
![]() | ![]() | VSK-S3-5U | AC/DC CONVERTER 5V 3W | 85 ~ 264 VAC | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | VSK-S3-9U | AC/DC CONVERTER 9V 3W | 85 ~ 264 VAC | 13 - Immediate | $11.78 | Details weergeven |
DC/DC Converters
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - ingang (min.) | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VHB75-D12-S2R5 | DC DC CONVERTER 2.5V 75W | 9V | 0 - Immediate | $72.75 | Details weergeven |
![]() | ![]() | VHB75-D12-S3R3 | DC DC CONVERTER 3.3V 75W | 9V | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | VHB75-D12-S5 | DC DC CONVERTER 5V 75W | 9V | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | VHB75-D12-S12 | DC DC CONVERTER 12V 75W | 9V | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | VHB75-D12-S24 | DC DC CONVERTER 24V 75W | 9V | 0 - Immediate | See Page for Pricing | Details weergeven |
LED Drivers
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Aantal uitgangen | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VLD25-500-SMT-TR | LED DRIVER CC BUCK 3.3-36V 500MA | 1 | 0 - Immediate | $11.40 | Details weergeven |
![]() | ![]() | VLD25-700-SMT-TR | LED DRIVER CC BUCK 3.3-36V 700MA | 1 | 0 - Immediate | $15.43 | Details weergeven |
![]() | ![]() | VLD25-700-DIP | LED DRIVER CC BUCK 3.3-36V 700MA | 1 | 0 - Immediate | $9.11 | Details weergeven |
![]() | ![]() | VLD25-600-DIP | LED DRIVER CC BUCK 3.3-36V 600MA | 1 | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | VLD25-500-DIP | LED DRIVER CC BUCK 3.3-36V 500MA | 1 | 0 - Immediate | $9.11 | Details weergeven |
![]() | ![]() | VLD25-350-DIP | LED DRIVER CC BUCK 3.3-36V 350MA | 1 | 0 - Immediate | $9.33 | Details weergeven |
![]() | ![]() | VLD25-300-DIP | LED DRIVER CC BUCK 3.3-36V 300MA | 1 | 0 - Immediate | See Page for Pricing | Details weergeven |