PowerRESPONDER
Productcategorieën

9000 Farad Cell PR9000F05R3-111W245L-T
This PowerRESPONDER high energy 2nd generation supercapacitor cell is a compact workhorse that will fit your project needs.

1100 Farad cell PR1100F08R0-045W-050L-S
This PowerRESPONDER high energy 2nd generation supercapacitor cell is a 45x50x8mm flat cell that will fit your project needs.

160 Farad cell PR0160F04R3-025W044L-S
This PowerRESPONDER high energy 2nd generation supercapacitor cell is our smallest cell at 25x44x4.3 mm.
Over PowerRESPONDER
PRC Tech sells high-energy supercapacitors with a flat form factor, for power back-up, fast-charging, high-cycle-life applications. The products are all UL certified and ROHS and REACH compliant with no conflict minerals used. Their products have established a reputation in the industry for high energy density and reliability in fail-safe applications. The company is in regular production of single cells from 200F to 20,000 Farads and larger modules of 48 Volts to 730 Volts are also available.