LTC2380-24 24-Bit, 2 MSPS SAR ADC

Analog Devices' LTC2380-24 is a low-noise, high-speed 24-bit SAR ADC with an integrated digital averaging filter

Image of Analog Devices' LTC2380 SAR ADCAnalog Devices LTC2380-24 operates from a 2.5 V supply and has a VREF fully differential input range with VREF ranging from 2.5 V to 5.1 V. It consumes only 28 mW and achieves ±3.5 ppm INL maximum and no missing codes at 24-bits.

The LTC2380-24 has an easy-to-use integrated digital averaging filter that can average 1 to 65,536 conversion results real-time, dramatically improving dynamic range from 101 dB at 1.5 MSPS to 145 dB at 30.5 SPS. No separate programming interface or configuration register is required.

The high-speed SPI-compatible serial interface supports 1.8 V, 2.5 V, 3.3 V, and 5 V logic while also featuring a daisy-chain mode. The LTC2380-24 automatically powers down between conversions, reducing power dissipation at lower sampling rates.

Product Selector Card:   24-bit 2 MSPS SAR ADC

Typical Application:

Image of Analog Devices' LTC2380 Diagram

Image of Analog Devices' LTC2380 Graph

Features
  • Guaranteed 24-bits no missing codes
  • ±0.5ppm INL (typ.)
  • Integrated digital filter with real-time averaging
  • Low power: 28 mW at 2 MSPS
  • 100 dB SNR (typ.) at 1.5 MSPS
  • Single 2.5 V supply
  • 1.8 V to 5 V SPI-compatible serial I/O with daisy-chain mode
  • 145 dB dynamic range (typ.) at 30.5 SPS
  • –117 dB THD (ty.p) at fIN = 2 kHz
  • 50 Hz / 60 Hz rejection
  • Digital gain compression (DGC)
  • Guaranteed operation to 85°C
  • Fully differential input range up to ±5 V
  • 16-lead MSOP and 4 mm × 3 mm DFN packages
Applications
  • Seismology
  • Energy exploration
  • Medical imaging
  • High-speed data acquisition
  • Industrial process control
  • ATE

LTC2380-24 SAR ADCs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC ADC 24BIT 16-DFNLTC2380CDE-24#PBFIC ADC 24BIT 16-DFN85 - Immediate$71.33Details weergeven
IC ADC 24BIT 16-MSOPLTC2380CMS-24#PBFIC ADC 24BIT 16-MSOP422 - Immediate$71.33Details weergeven
IC ADC 24BIT 16-DFNLTC2380IDE-24#PBFIC ADC 24BIT 16-DFN452 - Immediate$81.23Details weergeven
IC ADC 24BIT 16-MSOPLTC2380IMS-24#PBFIC ADC 24BIT 16-MSOP705 - Immediate$81.23Details weergeven

LTC2380 Demo Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR LTC2380-24DC2289A-AEVAL BOARD FOR LTC2380-241 - Immediate$235.83Details weergeven

LTC2380 Companion Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
LINDUINO ONE LT3973/LTM2884 BRDDC2026CLINDUINO ONE LT3973/LTM2884 BRD310 - Immediate$102.74Details weergeven
BOARD DEMO USB SERIAL CONTROLLERDC590BBOARD DEMO USB SERIAL CONTROLLER80 - Immediate$69.24Details weergeven
BOARD USB DATA COLLECTIONDC890BBOARD USB DATA COLLECTION7 - Immediate$401.99Details weergeven
Published: 2015-11-23