Silicon Carbide (SiC) 650 V Schottky Diodes – LSIC2SD065 Series

Littelfuse's LSIC2SD065 series features an extremely fast, temperature-independent switching behavior

Image of Littelfuse's Silicon Carbide (SiC) 650 V Schottky Diodes – LSIC2SD065 SeriesLittelfuse's 650 V TO-220-2L GEN2 SiC Schottky barrier diode series of silicon carbide (SiC) Schottky diodes have negligible reverse recovery current, high surge capability, and maximum operating junction temperature of +175°C. These diodes are ideal for applications where improvements in efficiency, reliability, and thermal management are desired.

Compared to standard silicon bipolar power diodes, GEN2 SiC Schottky diodes dramatically reduce switching losses and enable substantial increases in the efficiency and robustness of power electronics systems.

Features and Benefits
  • AEC-Q101 qualified
  • Dramatically reduced switching losses compared to Si bipolar diodes
  • Extremely fast, temperature-independent switching behavior
  • Positive temperature coefficient for safe operation and ease of paralleling
  • +175°C maximum operating junction temperature
  • Excellent surge capability
  • Exceptional performance in demanding applications
  • Suitable for high-frequency power switching
  • Negligible switching losses
  • Reduced stress on the opposing switch
  • Larger design margin and relaxed thermal management requirements
  • Enhanced surge capability and extremely low leakage

Silicon Carbide (SiC) 650 V Schottky Diodes – LSIC2SD065 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInverse hersteltijd (trr)Verpakking / doosAvailable QuantityPrijsDetails weergeven
DIODE SIL CARB 650V 18.5A TO220LLSIC2SD065A06ADIODE SIL CARB 650V 18.5A TO220L0 nsTO-220-2758 - Immediate$4.19Details weergeven
DIODE SIL CARB 650V 23A TO220-2LLSIC2SD065A08ADIODE SIL CARB 650V 23A TO220-2L0 nsTO-220-21021 - Immediate$4.92Details weergeven
DIODE SIL CARB 650V 27A TO220-2LLSIC2SD065A10ADIODE SIL CARB 650V 27A TO220-2L0 nsTO-220-21006 - Immediate$6.52Details weergeven
DIODE SIL CARB 650V 38A TO220-2LLSIC2SD065A16ADIODE SIL CARB 650V 38A TO220-2L0 nsTO-220-2842 - Immediate$8.04Details weergeven
DIODE SIL CARB 650V 45A TO220-2LLSIC2SD065A20ADIODE SIL CARB 650V 45A TO220-2L0 nsTO-220-2863 - Immediate$10.30Details weergeven
Published: 2019-06-10