Silicon Carbide (SiC) Schottky Diodes - LSIC2SD Series

Littelfuse's LSIC2SD series are ideal for applications where improvements in efficiency, reliability, and thermal management are desired

Image of Littelfuse's Silicon Carbide (SiC) Schottky Diodes – LSIC2SD SeriesLittelfuse's series of silicon carbide (SiC) Schottky diodes has negligible reverse recovery current, high surge capability, and a maximum operating junction temperature of 175°C. These diodes are ideal for applications where improvements in efficiency, reliability, and thermal management are desired. Offerings in three voltages of 650 V, 1200 V, and 1700 V make these SiC Schottky diodes suitable for a wide range of power applications.

Features

  • AEC-Q101 qualified
  • Positive temperature coefficient for safe operation and ease of paralleling
  • 175°C maximum operating junction temperature
  • Excellent surge capability
  • Extremely fast, temperature-independent switching behavior
  • Dramatically reduced switching losses compared to Si bipolar diodes
Applications
  • Boost diodes in PFC or DC/DC stages
  • Switch-mode power supplies
  • Uninterruptible power supplies
  • Solar inverters
  • Industrial motor drives
  • EV charging stations

650 Volt SiC Schottky Diodes

AfbeeldingOnderdeelnr. fabrikantBeschrijvingStroom - gemiddeld gelijkgericht (Io)Verpakking / doosAvailable QuantityPrijsDetails weergeven
DIODE SIL CARB 650V 27A TO247ADLSIC2SD065E20CCADIODE SIL CARB 650V 27A TO247AD27ATO-247-30 - Immediate$4.76Details weergeven
DIODE SIL CARB 650V 20A TO220ACLSIC2SD065D20ADIODE SIL CARB 650V 20A TO220AC20ATO-263-3, D2PAK (2 leads + tab), TO-263AB592 - Immediate$6.65Details weergeven
DIODE SIL CARB 650V 23A TO247ADLSIC2SD065E16CCADIODE SIL CARB 650V 23A TO247AD23ATO-247-30 - Immediate$3.80Details weergeven
DIODE SIL CARB 650V 45A TO220-2LLSIC2SD065A20ADIODE SIL CARB 650V 45A TO220-2L45A-55°C ~ 175°C863 - Immediate$10.43Details weergeven
DIODE SIL CARBIDE 650V 27A TO263LSIC2SD065D10ADIODE SIL CARBIDE 650V 27A TO26327ATO-263-3, D2PAK (2 leads + tab), TO-263AB428 - ImmediateSee Page for PricingDetails weergeven
DIODE SIC 650V 18.5A TO247ADLSIC2SD065E12CCADIODE SIC 650V 18.5A TO247AD18,5ATO-247-3500 - Immediate$7.10Details weergeven
DIODE SIL CARB 650V 45A TO247ADLSIC2SD065E40CCADIODE SIL CARB 650V 45A TO247AD45ATO-247-3423 - Immediate$12.92Details weergeven

1200 Volt SiC Schottky Diodes

AfbeeldingOnderdeelnr. fabrikantBeschrijvingStroom - gemiddeld gelijkgericht (Io)Apparaatpakket leverancierAvailable QuantityPrijsDetails weergeven
DIODE SIC 1.2KV 54.5A TO220ACLSIC2SD120A20DIODE SIC 1.2KV 54.5A TO220AC54,5ATO-220AC0 - Immediate$7.58Details weergeven
DIODE SIC 1.2KV 54.5A TO247ADLSIC2SD120E40CCDIODE SIC 1.2KV 54.5A TO247AD54,5ATO-247AD0 - Immediate$14.74Details weergeven
DIODE SIL CARB 1200V 28A TO220ACLSIC2SD120A10DIODE SIL CARB 1200V 28A TO220AC28ATO-220AC0 - Immediate$3.59Details weergeven
DIODE SIC 1.2KV 17.5A TO220ACLSIC2SD120A05DIODE SIC 1.2KV 17.5A TO220AC17,5ATO-220AC0 - Immediate$1.84Details weergeven
DIODE SIC 1.2KV 24.5A TO220ACLSIC2SD120A08DIODE SIC 1.2KV 24.5A TO220AC24,5ATO-220AC0 - Immediate$3.03Details weergeven

1700 Volt SiC Schottky Diodes

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DIODE SIL CARB 1700V 70A TO2472LSIC2SD170B25DIODE SIL CARB 1700V 70A TO2472448 - Immediate$15.96Details weergeven
DIODE SIL CARB 1700V 135A TO2472LSIC2SD170B50DIODE SIL CARB 1700V 135A TO24720 - ImmediateSee Page for PricingDetails weergeven
DIODE SIL CARB 1700V 31A TO2472LSIC2SD170B10DIODE SIL CARB 1700V 31A TO24720 - ImmediateSee Page for PricingDetails weergeven
Published: 2021-07-13