MAX14827 IO-Link Device Transceiver

Analog Devices' MAX14827 IO-link device transceiver with integrated protection enables robust communication

Image of Analog Devices' MAX14827 IO-Link Device TransceiverThe Industry 4.0 revolution is enabling smarter factories to increase productivity and manufacturing flexibility. Analog Devices' IO-link sensors enable this revolution by bringing intelligence and control down to the factory floor. Sensors are getting smaller and need to deliver more functionality while ensuring robust communications. Power is also critical because these sensors are small and it is difficult to dissipate heat. The MAX14827 dual-channel, 250 mA transceiver meets these requirements, while also integrating high-voltage functions commonly found in industrial sensors, including drivers and regulators. It features two ultra-low-power drivers with active reverse-polarity protection to reduce downtime.

For sensors that use a microcontroller, a serial peripheral interface (SPI) is available with extensive diagnostics. For IO-link operation, a three-wire UART interface is provided, allowing interfacing to the microcontroller UART. Finally, a multiplexed UART/SPI option allows using one serial microcontroller interface for shared SPI and UART interfaces. The device includes onboard 3.3 V and 5 V linear regulators for low-noise analog/logic supply rails.

The MAX14827 integrates the high-voltage functions commonly found in industrial sensors, including drivers and regulators. The MAX14827 features two ultra-low-power drivers with active reverse-polarity protection. Operation is specified for normal 24 V supply voltages up to 60 V. Transient protection is simplified due to high-voltage tolerance allowing the use of micro TVS.

Features
  • High configurability and integration reduce SKUs
    • IO-link compliant transceiver
    • Auxiliary 24 V digital output and input
    • 2.3 Ω (typ.) driver on-resistance
    • Selectable driver current: 50 mA to 250 mA
    • SPI or pin-control interface for configuration and monitoring
    • Multiplexed SPI/UART interface option
    • 5 V and 3.3 V linear regulators
    • Optional external transistor supports higher regulator load capability
    • Integrated LED driver
  • Integrated protection enables robust communication
    • 65 V absolute maximum ratings on interface and supply pins allows for flexible TVS rotection
    • 9 V to 60 V specified operation
    • Glitch filters for improved burst resilience and noise
    • Selectable over-current auto-retry timing
    • Thermal shutdown auto-retry cycling
    • Hot-plug supply protection up to 36 V
    • Reverse polarity protection of all sensor interface inputs/outputs
    • -40°C to 125°C operating temperature range
Applications
  • Industrial sensors
  • IO-link sensors and actuators
  • Safety applications

Transceiver

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC TRANSCEIVER 2/2 24TQFNMAX14827ATG+IC TRANSCEIVER 2/2 24TQFN390 - Immediate
980 - Factory Stock
$9.90Details weergeven

Evaluation Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR MAX14827MAX14827EVKIT#EVAL BOARD FOR MAX148271 - Immediate
3 - Factory Stock
$126.74Details weergeven
Published: 2016-02-29