MAX14827AATG+ IO-Link Transceiver

Analog Devices' MAX14827AATG+ low-power, ultra-small, dual IO-link transceiver

Image of Analog Devices' MAX14827AATG+ IO-Link Transceiver Analog Devices' MAX14827AATG+ integrates the high-voltage functions of drivers and regulators commonly found in industrial sensors. The MAX14827A features two ultra-low-power drivers with active reverse-polarity protection. Operation is specified for 24 V up to 60 V. Transient protection is simplified due to high voltage tolerance allowing the use of micro TVS.

This device features a flexible control interface. Pin control logic inputs allow for operation with switching sensors that do not use a microcontroller. For sensors that use a microcontroller, a serial peripheral interface (SPI) is available and allows extensive diagnostics. For IO-Link operation, a three-wire UART interface is provided, allowing interfacing to the microcontroller UART. Finally, a multiplexed UART/SPI option allows using one serial microcontroller interface for shared SPI and UART interfaces.

The device includes on-board 3.3 V and 5 V linear regulators for low-noise analog and logic supply rails.

Features
  • Low power dissipation for small sensors
    • 2.3 Ω/2.7 Ω (typ) driver on-resistance
    • 70 mW (typ) power dissipation at 100 mA (when both C/Q and DO drivers are driving)
  • High configurability and integration reduce SKUs
    • Auxiliary 24 V digital output and input
    • Selectable driver current: 50 mA to 250 mA
    • SPI/pin-control interface for configuration and monitoring
    • Multiplexed SPI/UART interface option
    • 5 V and 3.3 V linear regulators
    • Optional external transistor supports higher regulator load capability
    • Integrated LED driver
  • Selectable driver integrated protection enables robust communication
    • 65 V absolute maximum ratings on interface and supply pins allows for flexible TVS protection
    • 9 V to 60 V specified operation
    • Glitch filters for improved burst resilience and noise
    • Thermal shutdown auto-retry cycling
    • Hot-plug supply protection
    • Reverse polarity protection of all sensor interface inputs/outputs
    • -40°C to +125°C operating temperature range

MAX14827AATG+ IO-Link Transceiver

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal drivers/ontvangersHysterese ontvangerType montageAvailable QuantityPrijsDetails weergeven
IC TRANSCEIVER 2/2 24TQFNMAX14827AATG+IC TRANSCEIVER 2/2 24TQFN2/2570 mVOpbouwmontage520 - Immediate
980 - Factory Stock
$9.90Details weergeven

Evaluation Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingFunctieGebruikt IC / onderdeelSecundaire attributenAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR MAX14827MAX14827EVKIT#EVAL BOARD FOR MAX14827Zendontvanger, IO-Link®MAX14827Ingebouwde led's1 - Immediate
3 - Factory Stock
$126.74Details weergeven
Published: 2017-03-17