DIMENSION CP Series Power Supplies with Integrated Redundancy

PULS 240 W and 480 W power supplies include an integrated (built-in decoupling MOSFET) redundancy function for building power supply systems

Image of PULS DIMENSION CP Series Power SuppliesPULS DIMENSION CP series redundant power supplies increase system availability and prevent financial losses resulting from downtime. PULS is specialized in innovative redundancy systems and is continuously working on building systems that are more user-friendly and compact.

The next development stage includes DIN rail power supplies with an integrated decoupling function that can be used to build 1+1 and N+1 redundancy systems without additional redundancy modules. This results in significant space and cost savings and also reduces the complexity of the redundancy systems.

PULS CP series “-R” models offer a unique feature: power supplies with integrated redundancy based on energy-efficient MOSFET technology. This means there is no need for additional redundancy modules for 1+1 and N+1 redundant systems, reducing system complexity and costs, which results in shorter installation times. Less cabling effort also means a lower failure risk caused by faulty connections. In addition, there is only one part number that has to be managed. These units are available in both 240 W and 480 W.

PULS integrated the decoupling feature into the existing CP housings, ensuring that the sizes of the units are identical to those of the standard CP10 (39 mm) and CP20 (48 mm) models, resulting in space savings of more than 45%.

These models are available with removable plug connectors or spring clamp terminals. The models with removable plug connectors (CP10.241-R2, CP20.241-R2, and -C1 conformal coated versions) allow the replacement of devices during live operation. If there is no need for this feature or if heavy shock and vibration occur regularly in the application, the spring clamp terminals on the CP10.241-R1 and CP20.241-R1 are the perfect choice.

Features
  • 240 W and 480 W power supplies with an integrated (built-in decoupling MOSFET) redundancy function for building 1+1 and N+1 redundant power supply systems
  • Output current: 100 VAC to 240 VAC, 10 A and 20 A
  • Compact sizes: 39 mm and 48 mm
  • Electronic inrush current limitation
  • High efficiencies ranging from 94.7% to 95.2%
  • Wide operational temperature range
  • PowerBoost: 20% output power reserves, which may even be used continuously at temperatures up to +45°C
  • Safe HiccupPLUS overload mode
  • Easy fuse breaking: 3x nominal current for 12 ms
  • Active power factor correction (PFC)
  • DC-OK relay contact
  • Current sharing feature included
  • Reduced system complexity and costs
  • Space savings of more than 45% (because there is no need for additional redundancy modules)
  • Shorter installation times
  • Versions available with conformal coating (CP10.241-R2-C1 and CP20.241-R2-C1) and marine approvals, EMC Class B (bridge and deck) (CP20.245-R2)
  • Versions available with either removable plug connectors or spring clamp terminals

DIMENSION CP Series 240 W Power Supplies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
AC/DC DIN RAIL SUPPLY 24V 240WCP10.241-R1AC/DC DIN RAIL SUPPLY 24V 240W22 - Immediate$338.94Details weergeven
AC/DC DIN RAIL SUPPLY 24V 240WCP10.241-R2AC/DC DIN RAIL SUPPLY 24V 240W10 - Immediate$282.42Details weergeven
AC/DC DIN RAIL SUPPLY 24V 240WCP10.241-R2-C1AC/DC DIN RAIL SUPPLY 24V 240W1 - Immediate$338.95Details weergeven

DIMENSION CP Series 480 W Power Supplies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingDC-spanning - ingang (min)Available QuantityPrijsDetails weergeven
AC/DC DIN RAIL SUPPLY 24V 480WCP20.241-R1AC/DC DIN RAIL SUPPLY 24V 480W88V26 - Immediate$532.78Details weergeven
AC/DC DIN RAIL SUPPLY 24V 480WCP20.241-R2AC/DC DIN RAIL SUPPLY 24V 480W88V132 - Immediate$444.01Details weergeven
AC/DC DIN RAIL SUPPLY 24V 480WCP20.241-R2-C1AC/DC DIN RAIL SUPPLY 24V 480W110V27 - Immediate$532.94Details weergeven
AC/DC DIN RAIL SUPPLY 24V 480WCP20.245-R2AC/DC DIN RAIL SUPPLY 24V 480W88V4 - Immediate$510.64Details weergeven
Published: 2025-08-12