The Micro Commercial Co 100 V dual N- and P-Channel MOSFET in DFN3333-D package are designed for compact power applications.
The MCC SICWT40120G6M SiC Schottky diode is optimized for demanding power systems requiring reliable operation under extreme conditions.
PFE1500FB Series AC/DC Power Modules
Publicatiedatum: 2026-04-22
TDK-Lambda 1,500 W rated PFE1500FB AC/DC power modules are third-generation products accepting a wide 85 VAC to 305 VAC input range.
LBA Series Enclosed AC/DC Power Supplies
Publicatiedatum: 2026-04-22
XP Power LBA series compact, chassis mount AC/DC power supplies deliver consistent, reliable performance across a wide range of industrial technology applications.
Updated
HRC05 Series High-Voltage DC/DC Converters
Updated: 2026-04-17
The XP Power HRC05 series regulated high-voltage DC/DC converters are designed for analytical, semiconductor, and detector applications.
The Renesas RRW11011 500 W AC/DC primary-side digital controller is optimized to operate with the Renesas RRW30120 secondary side controller for SSR.
The RRW40120 is a high-voltage, high-frequency gate driver for HS and LS switching devices optimized for Renesas SuperGaN® FETs and conventional power MOSFETs.
MCC MCACLS1D6N06YH-TP dual N-channel MOSFETs are designed for high-efficiency power switching and compact power stages.
MCC 100 V N-channel MOSFETs feature split gate trench MOSFET technology optimized for low switching losses and higher efficiencies.
Vishay FRED Pt® ultrafast rectifiers in a DFN6546A package make more efficient use of PCB space, while improving thermal performance.
The MCC MCACL190N06Y-TP is a high-performance 60 V N-Channel MOSFET in the compact DFN5060-C package.
Infineon Technologies CoolGaN™ BDS 40 V G3 devices are ultra-fast switching, high-efficiency, and compact power solutions for next-gen low-voltage applications.
The Renesas RRW30120 USB PD 3.2 EPR controller features 48 V output and a multi-port adapter.
Renesas RRW2111x and RRW221xx primary-side regulation flyback SiPs feature five-level cable-drop compensation.
The MCC MCTLD58N04Y-TP 40 V, N-Channel MOSFET features high-avalanche ruggedness for strong, inductive kickback protection and system reliability.
The Micro Commercial Components MCAC power MOSFET series is available in 40 V and 100 V VDS classes to support diverse power architectures.
Micro Commercial Components MIW40NxxAH2Y IGBTs are ideal for high-voltage switching, thermal stability, and electrical reliability in demanding power systems.
The MCC 60 V, 50 A MCACD8D5N06YL-TP high-efficiency dual N-channel MOSFET array is housed in the compact PDFN5060-8D surface-mount package.
MCC SICB2065XG5MQ-TP/SICB2065XG5M-TP SiC Schottky diodes deliver superior switching efficiency, negligible reverse recovery, and thermal stability.
The Renesas RRW43110 advanced synchronous rectifier controller features a wide output support of 48 V and high-power density capabilities.