SWIM Series Dry-Mate Connectors
Publicatiedatum: 2019-05-03
Souriau's SWIM series connectors provide a reliable turnkey solution for shallow water immersion applications.
UTL Series 5 Position Connectors for Field Installation
Publicatiedatum: 2017-09-01
Souriau's UTL series five position connector plugs have been designed to be quickly installed in the field with only a screw driver.
UTL Series Connectors
Updated: 2026-02-03
Souriau's UTL series are rugged connectors that offer UV resistance and UL/IEC compliance.
UTOX Series Connectors
Updated: 2025-06-09
Souriau-Sunbank by Eaton UTOX series connectors feature a full-metal construction, providing superior mechanical strength and EMI shielding.
MQuick Connection Technologies
Publicatiedatum: 2022-05-16
Souriau-Sunbank by Eaton MQuick series connectors allow the creation of interconnections that meet many dimensional and technical requirements.
CLIPPER-serie circulaire connectors
Publicatiedatum: 2023-04-28
De Clipper-serie kunststof circulaire connectors van Souriau-Sunbank heeft een bajonetkoppeling met 1/2 draai voor snelle en veilige verbindingen waarvoor geen gereedschap nodig is.
UTSX Series Connectors
Publicatiedatum: 2022-03-28
Souriau's UTSX series connectors feature reinforced bayonet pins and a broader range of layouts, sizes, and mechanical keyings.
UTGX Series Robust Metal-Plastic Connectors
Publicatiedatum: 2021-03-25
Souriau's UTGX series robust metal-plastic connectors are suitable for harsh environments and conditions.
AS85049 Series (Mil-Spec M85049) Backshells
Publicatiedatum: 2020-03-25
Souriau's AS85049 backshells are designed to fit the connectors used on MIL-DTL-26482 series II, 83723 series 1 and 3, and 38999 Series I, II, III, and IV.
UTL Series 8 Position Connectors
Publicatiedatum: 2020-02-20
Souriau's UTL series connectors offer a compact solution allowing power and signal delivery in one connector.
UTL Series 4-Position Connectors with Backshell
Publicatiedatum: 2019-06-04
Souriau’s UTL series offers 5VA flammability rating, hot wire, and current breaking capacity to meet all standards of industrial equipment.
Souriau Push-Pull Connectors
Publicatiedatum: 2017-06-30
Souriau-Sunbank by Eaton push-pull connectors target applications where a simple fast method to connect/disconnect in high reliability and high
JMX Series Plastic Push-Pull Connectors for Medical and Industrial Applications
Updated: 2017-05-16
Souriau's JMX series is a plastic push-pull connector guaranteeing reliable and secure connection with only two fingers.
Souriau TRIM TRIO®️ Connectors
Updated: 2021-05-12
TRIM TRIO®️ connectors from Souriau-Sunbank by Eaton are durable, uniquely designed connectors for industrial applications in harsh environments.
UTS LC and MPO Fiber Optic Connectors
Publicatiedatum: 2014-10-03
Souriau's UTS LC/MPO fiber optic connectors are an easy-to-use and secure connector with helpful features including a built-in sealing system.
Souriau's UTL series 3+3 connectors has a unique hybrid layout combines signal and power to offer an innovative all-in-one signal and power supply solution.
Souriau's conduit adapters have a quick and easy installation process and help ensure the protection of single cores in industrial applications.
Souriau's cylindrical plastic connector uses a unique contact-wiping system, making it capable of 500 mating/unmating cycles.
Crimp Tool Handle and Die Sets
Publicatiedatum: 2012-06-29
Souriau's crimp tool with the ability to decrease tooling costs associated with crimping multiple contact sizes.
Souriau's UTS series connectors offers everything from box mounted receptacles and cable mounted plugs to cable mounted in-line and PCB mounted receptacles.