S24SE Series 15 W Single Output DC/DC Converters
Publicatiedatum: 2025-08-27
The S24SE series from Delta Electronics Fans offers 15 W isolated single output DC/DC converters designed for space-critical applications.
Industrial Fans
Publicatiedatum: 2024-08-09
Delta's highly durable industrial fans are designed for applications including industry 4.0, AIoT, energy, and harsh environments.
Consumer Fans
Publicatiedatum: 2023-10-18
Delta Electronics' consumer DC fans provide better sound quality, increased high operating temperature, and have wide rotation speed characteristics.
High-Pressure Blower Fans
Publicatiedatum: 2019-08-07
Delta's high-pressure, compact, impedence-based, high-speed blower fans are energy-efficient and ideal for applications such as home care and maintenance.
Frameless Fans Series
Publicatiedatum: 2019-04-18
Delta's frameless fans series is available in blower, mixed-flow, and axial models that work well for space-constrained and noise-sensitive applications.
Wall, Rack, and Foot Mounted Enclosure PTC Heater Series
Publicatiedatum: 2019-02-15
Delta's heaters with intelligent energy usage offer longer use between maintenance cycles by avoiding overheating and burnout from unnecessary overuse.
Commercial Refrigerator Fans and Motors
Publicatiedatum: 2019-02-13
Delta's commercial refrigerator fans and motors provide outstanding reliability and improved power efficiency compared to traditional AC fans and motors.
Superflo Bearing Fans
Publicatiedatum: 2018-11-14
Delta Superflo bearing fans are the culmination of innumerable hours of research and development that result in newly augmented mechanical structures.
Rugged Automotive Grade Fans
Publicatiedatum: 2018-06-13
Delta occupies a unique position within the industry to build the finest purpose-built axial and blower fans for deployment in any automotive application.
Professional Grade IP55 and IP56 Rated Fans and Blowers
Publicatiedatum: 2018-05-04
Delta's professional grade IP55 and IP56 rated fans and blowers operate in harsh environments and pass IP and Bellcore GR487 standard validations.
THD Series Low Noise, High Performance Fans
Publicatiedatum: 2017-09-08
Delta Electronics' THD series low noise, high performance fans reduce noise by up to 6 db-A compared to others and features advance motor technology.
Miniature Fans
Publicatiedatum: 2017-07-27
Delta's miniature series fans use coreless motor technology that allows for a 50% smaller motor hub size and 41% thinner fan thickness.
Three-Phase Brushless DC Motor Fans
Publicatiedatum: 2017-01-31
Delta's latest brushless DC fans, designed for data center and storage servers, utilize three-phase fan motors that represent the next stage in advancement.
Pulse-Width Modulation (PWM) Technology Fans
Publicatiedatum: 2016-09-28
Delta’s Pulse-Width Modulation (PWM) fans offer advanced cooling solutions that deliver superior performance with greater efficiency.
Rack-Mount Power Distribution Units
Publicatiedatum: 2016-07-13
Delta, the leading global provider of power and thermal management solutions, has introduced a line of horizontal and vertical mounted power distribution units.
HET Series Thermoelectric Coolers
Publicatiedatum: 2015-09-21
Delta’s thermoelectric cooling (TEC) modules are designed to remove excess heat from enclosed spaces, ensuring longer service life in better temperature conditions.
AFB 120 mm Case Fans
Publicatiedatum: 2015-05-21
Delta’s durable, reliable performance of the AFB series is now available with pre-assembled connectors.
Delta Electronic's AFC series featuring two input voltage ranges.
AFB Series general purpose ball bearing fans meet the need for durable, reliable performance in multiple industry cooling applications