STEVAL-SMARTAG NFC Sensor Tag

STMicroelectronics' smart and flexible NFC tracker evaluation board includes a comprehensive software library

Image of STMicroelectronics STEVAL-SMARTAG NFC Sensor TagSTMicroelectronics' smart and flexible NFC tracker evaluation boards STEVAL-SMARTAG2 and STEVAL-SMARTAG1 are equipped with sensors. They include a comprehensive software library and a sample application to monitor and log sensor data over NFC from an Android or iOS device. The ultra-low-power sensor node evaluation board mounts an ST25DV NFC tag, an STM32L4 or STM32L0 Arm® Cortex®-M0+, environment sensors (temperature, humidity, and pressure), and motion (accelerometer) sensor. The STEVAL-SMARTAG2 evaluation board can be equipped with a battery charger fed by a full-wave rectifier for NFC energy harvesting. The STEVAL-SMARTAG1 features NFC harvesting to supply power and a battery cradle for a CR2032 battery.

Software: Download the FP-SNS-SMARTAG1 Software

STEVAL-SMARTAG1 Features

  • ST25DV64K dynamic NFC tag solution based on 64 Kbit (8 KByte) EEPROM and with I²C interface, fast transfer mode, and energy harvesting features
  • STM32L031K6 ultra-low-power Arm Cortex-M0+ MCU running at 32 MHz with 32 Kbytes Flash and 8 Kbytes RAM
  • LIS2DW12 ultra-low-power, high-performance, three-axis linear accelerometer
  • LPS22HB ultra-compact piezo-resistive absolute pressure sensor, which functions as a digital output barometer: 260 hPa to 1260 hPa
  • HTS221 capacitive digital sensor for relative humidity and temperature
  • STLQ015 low drop linear regulator power management
  • CR2032 battery-powered (not included)
  • STM32Cube function pack (FP-SNS-SMARTAG1)
  • Android (Google Play) and iOS demo apps (ST SmarTag)

STEVAL-SMARTAG2 Features

  • NFCSENSORTAG.BOX: optimized form factor and encapsulated in a plastic case for testing
  • ST25DV64KC-JF6D3 dynamic NFC/RFID tag IC with 64 Kbit EEPROM and fast transfer mode capability
  • STM32L4P5-CGU6 ultra-low-power Arm Cortex-M4 32-bit MCU+FPU, 150 DMIPS, up to 1 MB Flash memory, 320 KB SRAM, LCD-TFT, external SMPS
  • LSM6DSO32X iNEMO 6 DoF inertial module with 32 g accelerometer and embedded machine learning core
  • LIS2DUXS12 ultra-low-power 3-axis smart accelerometer with machine learning core and Qvar
  • H3LIS331DL MEMS motion sensor: low-power, high-g 3-axis digital accelerometer
  • LPS22DF low-power and high-precision MEMS nano pressure sensor: 260 hPa to 1260 hPa absolute digital output barometer
  • STTS22H low-voltage, ultra-low-power, 0.5°C accuracy I²C/SMBus 3.0 temperature sensor
  • VD6283TX ambient light sensor with hybrid filter multispectral and with embedded light flicker engine
  • STLQ020 200 mA ultra-low quiescent current LDO
  • STBC15 ultra-low current consumption linear battery charger (optional component, not populated)
  • STSAFE-A110 authentication, state-of-the-art security for peripherals and Internet of Things (IoT) devices (optional component, not populated)
  • M41T62LC low-power serial real-time clocks (RTCs) with alarm (optional component, not populated)
  • CR2032 or LIR2032 battery-powered (not included)
  • STM32Cube function pack (FP-SNS-SMARTAG2)
  • End-to-end proof of concept ecosystem mobile app and cloud dashboard:
    • DSH-ASSETRACKING web cloud dashboard
    • STAssetTracking mobile app available on Google Play and the App store
Applications
  • IoT
  • Supply chain and cold-chain management
  • Smart buildings, homes, and cities
  • Retail and apparel
  • Smart packaging
  • Medical and pharmaceutical
  • Batteryless sensing
  • Smart agriculture (soil control, animal tracking, and others)
  • Asset tracking
  • Impact detection

STEVAL-SMARTAG1 NFC Sensor Tag

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType antenneAvailable QuantityPrijsDetails weergeven
NFC DYNAMIC TAG SENSOR NODE EVALSTEVAL-SMARTAG1NFC DYNAMIC TAG SENSOR NODE EVAL-0 - Immediate$16.00Details weergeven
STEVAL-SMARTAG2STEVAL-SMARTAG2STEVAL-SMARTAG2-20 - Immediate$25.94Details weergeven

Associated CPNs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC RFID TRANSP 13.56MHZ 8SOST25DV64K-IER6S3IC RFID TRANSP 13.56MHZ 8SO5000 - Immediate$1.33Details weergeven
IC RFID TRANSP 13.56MHZ 8TSSOPST25DV64K-IER6T3IC RFID TRANSP 13.56MHZ 8TSSOP261 - Immediate$1.33Details weergeven
ACCEL 2-16G I2C/SPI 12LGALIS2DW12TRACCEL 2-16G I2C/SPI 12LGA0 - Immediate$1.38Details weergeven
SENSOR 18.27PSIA 24BIT 10HLGALPS22HBTRSENSOR 18.27PSIA 24BIT 10HLGA4136 - Immediate$2.70Details weergeven
SENS HUMI/TEMP 2.5V I2C 4.5% SMDHTS221TRSENS HUMI/TEMP 2.5V I2C 4.5% SMD0 - ImmediateSee Page for PricingDetails weergeven
IC REG LINEAR 1.8V 150MA SOT23-5STLQ015M18RIC REG LINEAR 1.8V 150MA SOT23-58162 - Immediate$0.40Details weergeven
IC REG LINEAR 3V 150MA SOT23-5STLQ015M30RIC REG LINEAR 3V 150MA SOT23-5106103 - Immediate$0.46Details weergeven
IC REG LINEAR 3.3V 150MA SOT23-5STLQ015M33RIC REG LINEAR 3.3V 150MA SOT23-524108 - Immediate$0.40Details weergeven
IC REG LINEAR 2.5V 150MA SOT23-5STLQ015M25RIC REG LINEAR 2.5V 150MA SOT23-576 - Immediate$0.40Details weergeven
IC REG LINEAR 1.2V 150MA SOT23-5STLQ015M12RIC REG LINEAR 1.2V 150MA SOT23-51055 - Immediate$0.40Details weergeven
IC REG LINEAR 2.1V 150MA SOT23-5STLQ015M21RIC REG LINEAR 2.1V 150MA SOT23-5961 - Immediate$0.40Details weergeven
IC REG LINEAR 1.5V 150MA SOT23-5STLQ015M15RIC REG LINEAR 1.5V 150MA SOT23-51772 - Immediate$0.42Details weergeven
IC REG LINEAR 2.8V 150MA SOT23-5STLQ015M28RIC REG LINEAR 2.8V 150MA SOT23-510100 - Immediate$0.41Details weergeven
IC REG LINEAR 3.1V 150MA SOT23-5STLQ015M31RIC REG LINEAR 3.1V 150MA SOT23-52771 - Immediate$0.40Details weergeven
Updated: 2023-02-23
Published: 2018-07-02