Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of ISSI DRAMs with On-Chip ECC DRAMs with On-Chip Error Correcting Code (ECC) Publicatiedatum: 2025-03-10

ISSI DRAMs with on-chip error correcting code (ECC) simplify system designs, save power, and reduce the memory footprint on boards.

Image of ISSI Serial NAND Flash Serial NAND Flash Publicatiedatum: 2025-02-25

ISSI Serial NAND Flash devices offer high-density SPI-compatible solutions with x1, x2, and x4 support, ideal for industrial and automotive applications.

Image of ISSI's Serial RAM and Quad RAM Solutions Seriële RAM en quad RAM-oplossingen Publicatiedatum: 2024-04-04

ISSI's seriële RAM en quad RAM bieden RAM-oplossingen met een laag aantal pinnen die ideaal zijn voor medische en draagbare toepassingen.

Image of ISSI Legacy DRAM Featuring DDR3 Legacy DRAM Featuring DDR3 Publicatiedatum: 2023-10-12

ISSI’s DDR3 DRAM options are available in densities from 1 Gb to 16 Gb with long-term support.

Image of ISSI Octal Memory Solutions Octal Memory Solutions Publicatiedatum: 2023-04-13

ISSI’s octal bus xSPI-compliant Flash and RAM devices are for instant-on high-performance applications.

Image of ISSI's eMMC NAND Flash Memory eMMC NAND Flash Memory Publicatiedatum: 2023-03-15

ISSI's eMMC NAND Flash memory devices support an enhanced mode where the device can be configured as pseudo-SLC (pSLC) for higher read/write performance.

Image of ISSI's LPDDR4/4X Mobile SDRAM LPDDR4/4X Mobile SDRAM Publicatiedatum: 2020-08-14

ISSI’s LPDDR4/4X mobile SDRAM use a double-data-rate architecture to achieve high-speed operations and are available in 2 Gb, 4 Gb, and 8 Gb densities.

Image of ISSI's DDR4 DRAM DDR4 DRAM Publicatiedatum: 2019-08-14

ISSI's DDR4 DRAM provides low power, high bandwidth, high performance, and high reliability needed for networking, automotive, and industrial systems.

Image of ISSI's IS34ML/MW SLC NAND Flash IS34ML/MW Single-Level Cell (SLC) NAND Flash Publicatiedatum: 2019-03-27

ISSI's IS34ML/MW SLC NAND Flash devices complement serial and parallel NOR offerings for the embedded market and offer fast read and write capabilities.

Image of ISSI IS25LP and IS25WP Flash Devices IS25LP/IS25WP Flash Devices Publicatiedatum: 2019-03-14

ISSI introduces its family of IS25LP (2.5 V / 3 V) and IS25WP (1.8 V) series of Flash devices.

SLC NAND Flash - ISSI SLC NAND Flash for Automotive and Industrial Markets Publicatiedatum: 2017-10-18

Integrated Silicon Solution, Inc. (ISSI) announces that it has begun sampling production units of automotive grade serial (SPI) and parallel SLC NAND Flash.

IS43/46LD16640C/32320C LPDDR2 DRAMs - ISSI IS43LD16640C/32320C LPDDR2 DRAMs Publicatiedatum: 2017-07-17

ISSI's IS43LD16640C/32320C are 1 Gbit CMOS LPDDR2 DRAMs and are organized as eight banks of 8 Meg words of 16-bits or 4 Meg words of 32-bits.

DDR3 SDRAM - ISSI DDR3 SDRAM Publicatiedatum: 2017-05-16

ISSI's DDR3 SDRAM are available in 96-ball BGA and 78-ball BGA packaging and are ideal for telecom/networking, automotive, and industrial applications.

IS31FL3733/36/37, Matrix FxLED Driver ICs - ISSI Integrated Silicon Solution IS31FL3733/36/37, Matrix FxLED Driver ICs Publicatiedatum: 2016-10-19

ISSI's IS31FL3733/36/37 ICs support individual LED lighting effect functions for creating a configurable array of color animation visuals with fault reporting.

Image of ISSI's DDR4 High-Speed Dynamic Random-Access Memory DDR4 High-Speed Dynamic Random-Access Memory Publicatiedatum: 2016-09-26

The DDR4 SDRAM, from ISSI, Integrated Silicon Solution Inc., is a high-speed, dynamic, random-access memory internally configured as sixteen banks.

Image of ISSI's 3175 LED Driver 3175 LED Driver Publicatiedatum: 2016-08-31

Integrated Silicon Solution, Inc. (ISSI) offers its IS32LT3175, a feature-rich AEC-Q100 (automotive electronics council) certified linear LED driver enabling reduced BOM count for low-cost and compact designs.

DDR3 SDRAM with ECC - ISSI Integrated Silicon Solution DDR3 SDRAM with ECC Publicatiedatum: 2016-08-08

ISSI offers its IS46TR16640ED, 1-Gbit DDR3 DRAMs that has an embedded error correcting code (ECC), which detects and corrects bit errors on-the-fly.

IS61WV204816BLL 32 Mb High-Speed SRAM - ISSI Integrated Silicon Solution Inc. IS61WV 16 Mb/32 Mb High-Speed SRAM Publicatiedatum: 2016-05-31

ISSI’s IS61WV1024/204816BLL are high-speed, 16 Mb / 32 Mb static RAM organized as 1024k / 2048K words by 16-bits.

Image of ISSI's MCP Memory Solutions MCP Memory Solutions Publicatiedatum: 2015-12-02

ISSI offers their multi-chip package (MCP) with 512 Mb LPDDR2 DRAM, 1.8 V 128 Mb QSPI flash, and 168-ball PoP BGA packaging.

Image of ISSI's DDR3 Memory Solutions DDR3 Memory Solutions Publicatiedatum: 2015-08-21

ISSI offers DDR3/DDR3L densities ranging from 1 Gb to 8 Gb in automotive, industrial, and commercial temperature ranges. These products are a good fit for networking and embedded applications.