Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Chemi-Con HXF Series Aluminum Electrolytic Capacitors
Nieuw product Nieuw product
HXF Series Aluminum Electrolytic Capacitors Publicatiedatum: 2025-10-10

Chemi-Con HXF series conductive polymer hybrid aluminum electrolytic capacitors are focused on higher ripple current capability and downsizing.

Image of Chemi-Con NCM-USB-E03DS Camera Module NCM-USB-E03DS Camera Module Publicatiedatum: 2024-10-21

The Chemi-Con NCM-USB-E03DS camera module achieves low power consumption and good color reproducibility by employing primary color-on-chip color filters.

Image of Chemi-Con NCM03-BCW Camera Module NCM03-BCW Camera Module Publicatiedatum: 2024-10-21

The Chemi-Con NCM03-BCW analog NTSC output color camera module features a waterproof housing and built-in ISP that complies with NTSC standards.

Image of Chemi-Con NCM-USB-E03DV Camera Module NCM-USB-E03DV Camera Module Publicatiedatum: 2024-10-21

The Chemi-Con NCM-USB-E03DV VGA camera module achieves low power consumption and good color reproducibility by employing primary color-on-chip color filters.

Image of Chemi-Con NCM-USB-10B Camera Module NCM-USB-10B Camera Module Publicatiedatum: 2024-10-21

The Chemi-Con NCM-USB-10B camera module is USB video Class 1.1 compliant and ideal for video input devices such as security, network and authentication cameras.

Image of Chemi-Con's MHL Series Capacitors MHL Series Capacitors Publicatiedatum: 2023-12-14

Chemi-Con's MHL series capacitors are highly heat resistant for applications with high temperatures.

Image of Chemi-Con's GQB Series Capacitor GQB Series Capacitor Publicatiedatum: 2020-09-22

Chemi-Con's GQB series capacitors are suitable for automobile transmissions, electric water pumps, and other high-temperature applications.

Image of Chemi-Con's DKA Series Capacitor DKA Series Capacitor Publicatiedatum: 2020-09-01

Chemi-Con's DKA series double layer capacitor stores energy solely by physical movement of ions to the surface of activated carbon.

Image of Chemi-Con's HXE Series Aluminum Capacitors HXE Series Aluminum Capacitors Publicatiedatum: 2020-04-01

Chemi-Con's HXE series capacitors are ideally suited for input/output filtering and smoothing in automotive and other high-temperature applications.

Image of  Chemi-Con's MHL Series Aluminum Capacitors MHL Series Aluminum Capacitors Publicatiedatum: 2020-04-01

Chemi-Con's MHL Series surface-mount aluminum electrolytic capacitors are ideally suited for high-temperature resistance automotive applications.

Image of Chemi Con's RHB Series Capacitors RHB Series Capacitors Publicatiedatum: 2019-08-02

Chemi-Con's RHB series capacitors are for use in high voltage power inverter, x-ray, and welder power supplies.

Image of Chemi Con's LHS Series Capacitors LHS Series Capacitors Publicatiedatum: 2018-10-31

Chemi-Con's LHS series capacitors for inverter control, switch mode power supplies, and onboard charger systems.

Image of Chemi-Con's KXF Series Aluminum Electrolytic Capacitors KXF Series Aluminum Electrolytic Capacitors Publicatiedatum: 2018-09-12

Chemi-Con's ultra-miniature KXF series radial lead type aluminum electrolytic capacitors are designed for use in many high-reliability applications.

Image of Chemi-Con's MZS Series Aluminum Electrolytic Capacitors MZS Series Aluminum Electrolytic Capacitors Publicatiedatum: 2018-08-20

Chemi-Con’s MZS series SMD aluminum electrolytic capacitors are recommended for smoothing, filtering, and hold-up for high-performance applications.

Image of Chemi-Con's PMA Series Aluminum Electrolytic Capacitors PMA Series Aluminum Electrolytic Capacitors Publicatiedatum: 2018-07-12

Chemi-Con's PMA series of SMD flat chip type polymer aluminum electrolytic capacitors are designed for low-profile and high-frequency applications.

Image of Chemi-Con's MHS Series Aluminum Electrolytic Capacitors MHS Series Aluminum Electrolytic Capacitors Publicatiedatum: 2018-07-12

Chemi-Con's MHS series of SMD type aluminum electrolytic capacitors are ideal for automotive modules and other extremely high-temperature applications.

Image of Chemi-Con's KXE Series Aluminum Electrolytic Capacitors KXE Series Aluminum Electrolytic Capacitors Publicatiedatum: 2018-07-12

Chemi-Con's ultra-miniature KXE series radial lead type aluminum electrolytic capacitors are designed for use in high-reliability applications.

Image of Chemi-Con's KXL Series Aluminum Electrolytic Capacitors KXL Series Aluminum Electrolytic Capacitors Publicatiedatum: 2018-07-12

Chemi-Con's KXL series of radial lead type aluminum electrolytic capacitors are downsized from the KXJ series for use in high reliability applications.

KXJ Series Aluminum Electrolytic Capacitors - Chemi-Con KXJ Series Aluminum Electrolytic Capacitors Publicatiedatum: 2017-11-03

Chemi-Con KXJ series radial lead type aluminum electrolytic capacitors are used on high reliability applications.

Image of Chemi-Con's KMZ Series KMZ Series Snap-In Capacitors Publicatiedatum: 2017-08-11

Chemi-Con's KMZ series aluminum electrolytic snap-in capacitors with 2,000 hours of operation at 105℃ with full ripple guaranteed.