CSUS Series SMD Power Inductors with Low DC Resistance and Compact Size
Publicatiedatum: 2026-02-16
CODACA CSUS series SMD power inductors with flat-wire winding feature a magnetic shielded structure to effectively eliminate EMI resistance in power supplies.
VSTP Series Automotive-Grade Common Mode Choke
Publicatiedatum: 2026-02-12
The CODACA VSTP series automotive-grade common mode choke is ideal for power line noise suppression in automotive systems.
CSBA Series Compact High-Current Power Inductors
Publicatiedatum: 2025-08-05
CODACA CSBA series power inductors feature a low-loss magnetic core and flat-wire winding, effectively minimizing core losses and DCR.
CPQX Series Power Inductors
Publicatiedatum: 2025-07-21
CODACA CPQX series of super-high-current power inductors feature a low-loss magnetic core and excellent soft saturation to withstand higher peak currents.
CPEX4141L Series Super-High-Current Power Inductor
Publicatiedatum: 2025-05-27
CODACA CPEX4141L series super-high-current power inductors increase power efficiency in energy storage applications.
CSEG Series Molded Power Inductors
Publicatiedatum: 2025-03-12
CODACA CSEG series molded power inductors employ an advanced composite structural design to deliver ultra-low loss performance.
CPDX1310A/CPDX1515A High Current Power Inductors
Publicatiedatum: 2024-10-30
CODACA CPDX1310A and CPDX1515A high current power inductors feature a compact design, saving PCB space for power system applications.
CPRA3231L Series Power Inductor
Publicatiedatum: 2024-10-15
CODACA high-current power inductors have an innovative magnetic core design that is suitable for high-power DC/DC converters.
CPD2315FA Series High-Current Power Inductors
Publicatiedatum: 2024-09-30
CODACA CPD2315FA series through-hole digital amplifier power inductors are designed with a low-loss ferrite core material to improve amplifier efficiency.
CSAC Series High Saturation Molding Power Chokes
Publicatiedatum: 2024-09-30
CODACA CSAC series high saturation molding power chokes have excellent DC/DC energy storage up to 2 MHz, ensuring reliable performance.
SPRH Series SMD Low Loss Power Inductors
Publicatiedatum: 2024-09-19
CODACA SPRH series high-frequency SMD power inductors with ferrite drum core offer high magnetic permeability, ensuring efficient energy storage and transfer.
SPQ Series High-Frequency Drum Core Inductors
Publicatiedatum: 2024-09-19
CODACA SPQ series drum core power inductors offer wide inductance values and feature low DC resistance and exceptional current handling capabilities.
VSHB1054T Series Power Choke
Publicatiedatum: 2024-07-12
CODACA’s VSHB1054T series molding power chokes solve coil deformation and internal cracks through technological innovation improving reliability and power efficiency.
VPAB3822 Series Automotive-Grade Molding Power Chokes
Publicatiedatum: 2024-07-10
CODACA's VPAB3822 series molding power chokes feature low loss, low DCR, and high saturation up to 335 A with DCR as low as 0.16 mΩ.
VSRU Series Automotive-Grade High-Current Power Inductors
Updated: 2024-08-30
CODACA’s VSRU series automotive-grade high-current power inductors are designed to achieve high efficiency with low power loss ferrite core and flat wire.
CPEX3231A Series Super High Current Power Inductor
Publicatiedatum: 2024-07-01
CODACA's CPEX3231A series super high current power inductor achieves high power efficiency and no thermal aging in high-temperature applications.
CPD1717BA Series Class-D Power Inductors
Publicatiedatum: 2024-04-29
CODACA’s CPD1717BA series two-in-one power inductors filter out the noise from the amplified voice signals to get the purified sound for Class-D amplifiers.
CPD2320S/CPD3119SA Series Power Inductors
Publicatiedatum: 2024-04-29
CODACA’s CPD2320S/CPD3119SA high current power inductors are designed for digital amplifiers to solve the problems of heating, noise, and poor sound quality.
CPCF3222 and CPCF3535 Series High-Current Power Inductors
Publicatiedatum: 2024-02-26
CODACA's CPCF3222 and CPCF3535 super-high-current power inductors use low power loss ferrite core materials for good current stability.
VSAB1365 Series AEC-Q200 Qualified Power Inductors
Publicatiedatum: 2024-02-26
CODACA's VSAB1365 series AEC-Q200 qualified power inductors are molded to be lightweight, making them ideal for space-optimized applications.