265 nm UV-C LED Series
Publicatiedatum: 2023-12-11
Stanley Electric's 265 nm UV-C LED series is suitable for disinfection of wide areas and large flow rates in air, surface, and water applications.
ULR Series UV-C LED Reactors
Publicatiedatum: 2023-12-07
Stanley Electric's ULR series UV-C LED reactors is designed to disinfect running water for applications such as drinking water, water purifiers, and more.
High Power IR LED Series
Publicatiedatum: 2023-12-06
Stanley Electric's high-power IR LED series is suitable for applications such as industrial equipment, security systems, and infrastructure projects.
High-Power IR LED Series for Automotive
Publicatiedatum: 2023-12-06
Stanley Electric's high-power IR LED series is designed to endure the demands of automotive applications.
ULM Storage Water UV-C LED Module
Publicatiedatum: 2023-12-06
Stanley Electric's ULM storage water UV-C LED module is designed for water treatment applications such as drinking water, water purifiers, and more.
1105H Series Chip Type Infrared LED
Publicatiedatum: 2017-09-14
Stanley’s JGN1105H is a very compact LED package that emits infrared light of 850 nm that has the ability to generate high power of 50 mW at 50 mA, 100 mW/sr at 100 mA at a narrow 30° spatial distribution.
1313HS Series Chip Type LED
Publicatiedatum: 2017-04-26
The newly designed package from the 1314A series, Stanley's 1313HS series is the industry’s brightest 3-in-1 chip type LED.
1151ASE Series LED
Publicatiedatum: 2017-04-26
Stanley's 1151ASE half watt mid-power LED part series is available in a variety of color temperatures to bring out unique lighting possibilities.
1106P Series Chip Type LEDs
Publicatiedatum: 2017-04-25
Stanley’s 1106P Series LED brings a narrow distribution to a whole new level through Stanley’s advanced in-house lens.
1105P Series Chip Type LEDs
Publicatiedatum: 2016-10-19
Stanley’s 1105P series LED in a rare 0402 package provides engineers the flexibility for layout design. It is difficult to know where the light is coming from until looking closely at the 1105P.
1104P Series Chip Type LEDs
Publicatiedatum: 2016-10-19
Stanley Electric’s long history of producing reliable products has yet again come out with a durable creation in the 1104P series LED.
1104L Series Chip Type Infrared LEDs
Publicatiedatum: 2016-10-19
Stanley Electric's infrared LED 1104L series is a highly reliable PLCC type that emits invisible light with a high power of 9.2 mW/sr or 8.5 mW/sr at 50 mA.