1U Rack-Mount AC/DC CRPS Power Supplies
Publicatiedatum: 2024-04-18
Delta's rack-mount AC/DC CRPS power supplies are 1U high, adapted to 19” rack, and have up to 94% peak efficiency.
B3 Servo Systems
Publicatiedatum: 2024-01-05
The standard ASDA-B3 Delta Servo series features high accuracy, stable operation, and built-in, highly flexible motion control functions.
DMV-C Series GigE Industrial Camera
Publicatiedatum: 2023-09-29
Delta’s industrial camera has GigE Vision® and GenICam standards, along with Ethernet connectivity, providing high compatibility, stability, and flexibility.
CTA Series Counters, Timers, and Tachometers
Publicatiedatum: 2020-01-29
Delta’s CTA series of counters, timers, and tachometers provide handy, easy-to-use parameter settings and can receive external input signals.
TP70P Series Touch Panel HMI/PLC Combo
Publicatiedatum: 2020-01-29
Delta’s TP70P series 7” touch panel HMI/PLC combo has a 65,535 color LCD touchscreen and a program capacity of 4 K steps/5 K words.
C2000 Series Variable Frequency Drives
Publicatiedatum: 2020-01-22
Delta’s C2000 series AC motor drive provides efficient solutions for all types of applications, featuring precise speed, torque, and position control.
DTB Series Temperature Controllers
Publicatiedatum: 2020-01-22
Delta’s DTB series is designed for practical applications with the three most frequently adopted signal outputs in the industry.
MS300 Series Compact and Intelligent Micro Drives
Publicatiedatum: 2020-01-10
Delta's MS300 series is a feature-packed, high-performance vector control drive with Delta's proven technology in a 40% smaller package than prior generations.
VFD-EL Series Micro AC Drives
Publicatiedatum: 2019-08-23
Delta IA’s VFD-EL series micro AC drives with built-in EMI filters and RFI switches feature easy DC bus sharing for side-by-side installation.
AFE2000 Series Active Front-End
Publicatiedatum: 2019-08-22
Delta's AFE2000 series AFE replaces a traditional braking resistor by converting excess heat into reusable power that can be supplied back to the mains.
DOP-100 Series HMI
Publicatiedatum: 2019-08-16
Delta’s DOP-100 series human machine interface is equipped with more than one COM port and an Ethernet port and features a multilingual input function.
AS Series Compact Modular Mid-Range PLC
Publicatiedatum: 2019-08-13
Delta IA’s AS series is a high-performance multi-purpose controller designed for various automated equipment.
ASDA-B2 Series AC Servo Drive and Motor
Publicatiedatum: 2019-08-13
Delta's ASDA-B2 series servo motors and drives meet the requirements for general-purpose machine control applications.
Managed Ethernet Switches
Publicatiedatum: 2019-08-13
Delta’s industrial Ethernet switches provide a reliable network in harsh environments and allow users to establish stable connections in extreme temperatures.
Unmanaged Industrial Ethernet Switches
Publicatiedatum: 2019-08-09
Delta’s unmanaged industrial Ethernet switches provide a reliable network in harsh environments and can establish stable connections in extreme temperatures.
DOP-W Series Human Machine Interface
Publicatiedatum: 2019-08-07
Delta’s DOP-W series human machine interface (HMI) comes with a high-resolution and high-brightness touch screen in 10.4”, 12”, and 15” sizes.