Automotive Grade High-Power Shielded Drum Core Inductors – DRA/DRAP Series

Eaton's high-power shielded drum core inductors are built for high shock and vibration environments

Image of Eaton DRA Series Shielded Drum Core InductorsEaton's DRA series of inductors are ruggedly constructed for use in high shock and vibration environments normally seen in automotive or transportation applications. DRAP series further expands on the rugged construction by offering a secure four terminal mounting for severe vibration environments up to 30 g. These inductors are constructed of ferrite material which provides excellent magnetic shielding to reduce EMI noise and are built in five mechanical sizes to fit a wider range of applications like automotive body electronics, engine and powertrain systems, and chassis and safety electronics.

Eaton's selector tool is designed to accelerate the selection of components for individual automotive systems and requirements.

Features
  • AEC-Q200 qualified
  • Mounting termination options: DRA = 2 Pad, DRAP = 4 Pad (severe vibration)
  • Magnetically shielded to reduce EMI
  • Ferrite core material
  • Inductance range from 0.28 µH to 1000 µH
  • Current range up to 56 A
  • Rugged construction for high shock and vibration environments

DRA73 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)AfschermingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 10UH 2.11A 64 MOHM SMDDRA73-100-RFIXED IND 10UH 2.11A 64 MOHM SMD2.11 AAfgeschermd64mOhm1889 - Immediate$0.93Details weergeven
FIXED IND 100UH 682MA 609 MOHMDRA73-101-RFIXED IND 100UH 682MA 609 MOHM682 mAAfgeschermd609mOhm1972 - Immediate$1.33Details weergeven
FIXED IND 1MH 235MA 5.15 OHM SMDDRA73-102-RFIXED IND 1MH 235MA 5.15 OHM SMD235 mAAfgeschermd5,15Ohm2404 - Immediate$0.93Details weergeven

DRA74 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)AfschermingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 10UH 2.56A 43 MOHM SMDDRA74-100-RFIXED IND 10UH 2.56A 43 MOHM SMD2.56 AAfgeschermd43mOhm0 - Immediate$0.71Details weergeven
FIXED IND 100UH 822MA 419 MOHMDRA74-101-RFIXED IND 100UH 822MA 419 MOHM822 mAAfgeschermd419mOhm989 - Immediate$0.68Details weergeven
FIXED IND 1MH 260MA 4.19 OHM SMDDRA74-102-RFIXED IND 1MH 260MA 4.19 OHM SMD260 mAAfgeschermd4,19Ohm2264 - Immediate$0.83Details weergeven

DRA124 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)AfschermingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 10UH 3.67A 31 MOHM SMDDRA124-100-RFIXED IND 10UH 3.67A 31 MOHM SMD3.67 AAfgeschermd31mOhm213 - Immediate$2.08Details weergeven
FIXED IND 100UH 1.199A 296 MOHMDRA124-101-RFIXED IND 100UH 1.199A 296 MOHM1.199 AAfgeschermd296mOhm571 - Immediate$1.95Details weergeven
FIXED IND 1MH 380MA 2.94 OHM SMDDRA124-102-RFIXED IND 1MH 380MA 2.94 OHM SMD380 mAAfgeschermd2,94Ohm269 - Immediate$2.50Details weergeven

DRA125 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)AfschermingDC-weerstand (DCR)Available QuantityPrijsDetails weergeven
FIXED IND 10UH 5.57A 17 MOHM SMDDRA125-100-RFIXED IND 10UH 5.57A 17 MOHM SMD5.57 AAfgeschermd17mOhm1126 - Immediate$1.52Details weergeven
FIXED IND 100UH 1.745A 178 MOHMDRA125-101-RFIXED IND 100UH 1.745A 178 MOHM1.745 AAfgeschermd178mOhm1063 - Immediate$1.07Details weergeven
FIXED IND 1MH 552MA 1.78 OHM SMDDRA125-102-RFIXED IND 1MH 552MA 1.78 OHM SMD552 mAAfgeschermd1,78Ohm611 - Immediate$0.93Details weergeven

DRAP124 Series (4 Pad Termination)

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 10UH 3.67A 38 MOHM SMDDRAP124-100-RFIXED IND 10UH 3.67A 38 MOHM SMD0 - Immediate$2.27Details weergeven
FIXED IND 22UH 2.44A 86 MOHM SMDDRAP124-220-RFIXED IND 22UH 2.44A 86 MOHM SMD0 - Immediate$1.20Details weergeven
FIXED IND 100UH 1.2A 355 MOHMDRAP124-101-RFIXED IND 100UH 1.2A 355 MOHM1464 - Immediate$1.78Details weergeven

DRAP125 Series (4 Pad Termination)

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 100UH 1.75A 214 MOHMDRAP125-101-RFIXED IND 100UH 1.75A 214 MOHM990 - Immediate$1.89Details weergeven
FIXED IND 22UH 3.95A 42 MOHM SMDDRAP125-220-RFIXED IND 22UH 3.95A 42 MOHM SMD598 - Immediate$1.54Details weergeven
FIXED IND 10UH 5.57A 21 MOHM SMDDRAP125-100-RFIXED IND 10UH 5.57A 21 MOHM SMD1200 - Immediate$2.13Details weergeven

DRAP127 Series (4 Pad Termination)

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 10UH 6.02A 21 MOHM SMDDRAP127-100-RFIXED IND 10UH 6.02A 21 MOHM SMD828 - Immediate$2.11Details weergeven
FIXED IND 68UH 2.33A 138 MOHMDRAP127-680-RFIXED IND 68UH 2.33A 138 MOHM667 - Immediate$2.00Details weergeven
FIXED IND 47UH 2.62A 110 MOHMDRAP127-470-RFIXED IND 47UH 2.62A 110 MOHM936 - Immediate$2.00Details weergeven
Updated: 2020-11-04
Published: 2019-08-27